3-794680-4 by TE Connectivity

Overview of 3-794680-4 by TE Connectivity

The 3-794680-4 is a 4-way micro MNL assembly that features a through-hole (THT) design. This part is characterized by its 3 mm terminal pitch and is designed to be used as a header connector. The connector belongs to the subcategory of Combination Line Connectors, making it versatile for various applications. Manufactured by TE Connectivity, this component is recognized for its robust design and compliance with environmental standards, including RoHS requirements.

Some key specifications for 3-794680-4 include:

  • Body dimensions of 0.341 inch in breadth, 0.364 inch in depth, and 0.394 inch in length.
  • A rated current of 5 A and a rated voltage of 250 V, indicating its capability to handle standard electrical loads.
  • An operating temperature range from -40 °C to 105 °C, which suggests robustness for various environments.
  • Pb-free and RoHS compliant, ensuring it meets modern environmental standards.
  • Locking mechanisms for secure board mounting.

Overall, 3-794680-4 is an active component and is part of TE Connectivity’s ongoing commitment to providing reliable electronic components.

Industry Applications for 3-794680-4

The 3-794680-4 connector might find applications across various industries due to its flexible design and specifications. Here are a few potential applications:

  • Consumer Electronics: This connector could be utilized in devices such as laptops, tablets, and smartphones. The compact size and reliable performance might support connections in tight spaces, thus ensuring functionality without compromising the design.
  • Energy and Power Systems: The rated current of 5 A and voltage of 250 V suggests that application in power distribution circuits could be feasible. It might potentially connect different components in renewable energy installations, such as solar inverters or battery management systems.
  • Renewable Energy: Given its compliance with common environmental standards, 3-794680-4 may potentially be deployed in solar panel junction boxes or wind turbine controllers, where a reliable connection is necessary to manage energy distribution effectively.

These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. As different projects may have varying design criteria, similar parts could also be used depending on project specifications.

About TE Connectivity

TE Connectivity is a global leader in connectivity and sensor solutions, recognized for its broad portfolio that includes a variety of connectors, sensors, and other electronic components. Within the realm of Combination Line Connectors, TE Connectivity offers several parts like the 3-794680-4 that stand out due to their robustness and compliance with industry standards.

The company’s focus on quality and reliability is evident in their product offerings, which range from standard connectors to specialized solutions for harsh environments. Other similar parts produced by TE Connectivity include various header connectors and cable assembly solutions that can be used across multiple applications, possibly fulfilling similar functions while addressing specific design constraints.

Where to Find 3-794680-4 by TE Connectivity

3-794680-4, readers are encouraged to visit findchips.com. This site provides comprehensive resources for researching electronic components, and it can be particularly useful for comparing prices and availability across multiple distributors.

Historically, 3-794680-4 has been available from distributors including:

  • New Advantage Corporation
  • Master Electronics
  • Sager
  • DigiKey
  • Mouser Electronics

It’s essential to check findchips.com for current stock levels and pricing, as availability can fluctuate based on demand and supply conditions.

Compare pricing for 3-794680-4 and other Combination Line Connectors / Connectors at findchips.com