TJA1042TK/3,118 by NXP Semiconductors

Overview of TJA1042TK/3,118 by NXP Semiconductors

The TJA1042TK/3,118 is a high-speed CAN transceiver designed for use in communication applications requiring a reliable CAN interface. This component operates with a maximum data rate of 5 Mbps, making it suitable for various scenarios where high-speed data transmission is necessary. The part is characterized by its wide operating temperature range from -40 to 150 degrees Celsius, which enables its use in demanding environments.

This transceiver features a supply voltage range of 4.5V to 5.5V, allowing for flexibility in various power supply configurations. It is packaged in an 8-pin HVSON format, measuring 3 mm x 3 mm with a height of only 0.85 mm. The small footprint and surface mount package contribute to its usability in compact electronic systems. Additionally, the component is RoHS compliant, which meets environmental standards related to hazardous substances.

The TJA1042TK/3,118 is categorized under the electronic parts subcategory of Network Interfaces, highlighting its role in facilitating communication between various nodes in a CAN bus network. The device includes a Standby mode, which can help to conserve power in applications that require energy efficiency. With an ECCN Code of EAR99, this part is designated for general use and does not require an export license, making it easier to procure.

Industry Applications for TJA1042TK/3,118

The versatility of the TJA1042TK/3,118 could make it suitable for various industries, particularly where high-speed communication and reliable performance are paramount. Potential applications may include:

  • Automotive: The automotive industry might integrate this transceiver in advanced driver-assistance systems (ADAS) or in-car communication networks. Its compliance with AEC-Q100 screening level could suggest that it meets automotive reliability standards. Other important automotive components such as sensors and controllers might also benefit from its capabilities.
  • Industrial Automation: In an industrial setting, the TJA1042TK/3,118 could potentially be employed in robotics and automated guided vehicles (AGVs) where a robust communication link is necessary. The transceiver’s high data rate and robust temperature range could enhance the reliability of data exchange in challenging industrial environments.
  • Telecommunications: This transceiver might find applications in data communication systems for rural internet access or other remote telecommunications solutions. With its efficient design and high-speed capabilities, it could facilitate better connectivity in regions where traditional methods may fall short.
  • Consumer Electronics: The TJA1042TK/3,118 could potentially be used in smart home devices or IoT applications, especially where CAN bus communication is beneficial. This could include devices like smart hubs or energy management systems, leveraging its efficient power management features.

It is important to note that these potential industry applications are only conceptual and illustrative. They require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. Additional similar parts may also be considered for these applications depending on specific project needs.

About NXP Semiconductors

NXP Semiconductors is a global leader in secure connectivity solutions for embedded applications. The company specializes in providing high-performance components across various sectors, including automotive, industrial, and consumer electronics. Within the specific realm of Network Interfaces, NXP has developed numerous products that facilitate communication in diverse electronic systems.

The TJA1042TK/3,118 exemplifies NXP’s commitment to innovation in CAN bus technology, offering engineers a reliable solution for effective data transmission in various applications. In addition to this part, NXP Semiconductors also manufactures a range of similar transceivers and communication interfaces that address specific needs in the telecommunications and automotive sectors.

Where to Find TJA1042TK/3,118 by NXP Semiconductors

TJA1042TK/3,118, it is advisable to research various purchasing options available on findchips.com. This resource provides valuable insights into current stock levels and pricing for electronic components. The Network Interfaces section can also be used to find alternate parts that may be offered by NXP Semiconductors or other manufacturers.

Historically, the TJA1042TK/3,118 has been available at several distributors, including:

  • EBV Elektronik
  • Chip1Stop
  • Avnet Silica
  • Quest Components
  • Bristol Electronics
  • Verical
  • Future Electronics
  • Arrow Electronics
  • Mouser Electronics
  • Avnet Americas
  • DigiKey
  • Newark

It is important to note that stock availability may vary, hence checking on findchips.com would provide the most accurate information.

Compare pricing for TJA1042TK/3,118 and other Network Interfaces / Telecommunication Circuits at findchips.com