Overview of XEL4030-222MEC by Coilcraft Inc.
The XEL4030-222MEC is a general-purpose inductor with an inductance value of 2.2 µH and a tolerance of 20%. This component is designed with a composite core and is structured as a surface-mount device (SMD), specifically in the rectangular package size of 1616. It features a rated current maximum of 7.8 A and a DC resistance of 0.0221 Ω, making it suitable for applications that require efficient energy storage and power conversion.
The part operates effectively across a temperature range of -40 °C to +125 °C. The XEL4030-222MEC is shielded to minimize electromagnetic interference (EMI) and is compliant with prevalent environmental and safety standards, including RoHS and REACH. As of the current writing, it remains in an active lifecycle status, indicating ongoing support from the manufacturer, Coilcraft Inc.
It is categorized under Fixed Inductors, a subcategory of inductors that play a crucial role in various electronic applications. Inductors like the XEL4030-222MEC are used to stabilize current, filter signals, and store energy in magnetic fields, essential functions across numerous sectors of electronics.
Industry Applications for XEL4030-222MEC
The XEL4030-222MEC might find potential applications across various industries due to its versatile specifications and performance attributes. Below are several possible sectors where this inductor could be employed:
- Industrial Automation: The properties of the XEL4030-222MEC, including its ability to handle substantial currents and its compact size, might make it suitable for use in industrial automation equipment like programmable logic controllers (PLCs) and motor drivers. Such applications could benefit from the inductor’s efficiency in power management and energy storage.
- Consumer Electronics: Given the continuous trend towards miniaturization and efficiency in consumer electronics, the compact dimensions and performance characteristics of the XEL4030-222MEC might find use in devices such as power supplies for smartphones, tablets, and wearable technology. The low DC resistance could potentially contribute to improved battery life and device reliability.
- Telecommunications: As the telecommunications sector expands its infrastructure to accommodate growing data transmission needs, the XEL4030-222MEC could possibly be used in RF applications or circuit boards designed for signal processing equipment. Its self-resonance frequency of 40 MHz might enable efficient filtering and stabilization in communication devices.
- Aerospace and Defense: If specific military or aerospace standards apply, the XEL4030-222MEC may serve in systems that require high reliability and robustness. Its performance metrics, coupled with Coilcraft’s adherence to AEC-Q200 standards, could support applications in avionics or satellite communication systems, where reliability is paramount.
- Robotics and Drones: The efficient power management characteristics of the XEL4030-222MEC could potentially benefit robotic applications and drones, facilitating smoother operation and energy efficiency in both control systems and propulsion units.
It should be noted that these potential industry applications are conceptual and illustrative. Engineering and design teams must conduct thorough analysis and verification to ensure adherence to specific industry standards and application requirements.
About Coilcraft Inc.
Coilcraft Inc. is a manufacturer specializing in inductors, particularly focusing on fixed inductors such as the XEL4030-222MEC. With decades of experience in the electronic components market, Coilcraft emphasizes innovation in inductor technology, allowing for optimized performance in various applications.
Coilcraft produces a wide range of inductors, including power inductors, RF inductors, and filter inductors, which are critical in electronic systems across numerous markets. The XEL4030-222MEC is an example of their commitment to quality and performance, designed to conform to standards such as AEC-Q200, ensuring reliability for automotive and demanding applications. Similar parts they manufacture might include other inductors in comparable sizes and specifications tailored for specific functions within electronic systems.
Where to Find XEL4030-222MEC by Coilcraft Inc.
For those interested in procuring the XEL4030-222MEC, it is advisable to check availability and pricing through findchips.com. This platform provides real-time information on stock levels and pricing from reputable distributors. The part has historically been available at various distributors, including:
- Coilcraft Direct
- Mouser Electronics
- DigiKey
Readers should visit findchips.com to confirm current availability, as stock levels can change rapidly based on market demand and supply chain dynamics. Additionally, the Fixed Inductors category on findchips can be utilized to explore alternative components similar to the XEL4030-222MEC, potentially offered by Coilcraft Inc. or other manufacturers.