3-1447221-3 by TE Connectivity

Overview of 3-1447221-3 by TE Connectivity

The TE Connectivity 3-1447221-3 is categorized as an S/S Conn Rec Contact Assembly, which plays a crucial role in providing reliable electrical connections in various applications. This part has been designed with several specific features that enhance its functionality and adaptability to different environments. It is marked as RoHS compliant, indicating that it adheres to the environmental standards regarding hazardous substances.

This connector assembly features a female contact design, which is often utilized in configurations requiring secure and efficient connectivity. The stamped contact design is engineered for power applications, ensuring reliable electrical performance. With a wire gauge compatibility of 16 AWG, the 3-1447221-3 provides a rated current of 15 A, making it suitable for various power requirements. The assembly allows for a cable entry range between 0.063 inches and 0.087 inches, providing flexibility for different cable sizes.

Regarding environmental resilience, the part operates efficiently within an impressive temperature range from -30 °C to 130 °C, which enables its use in diverse climates and conditions. The termination of this assembly is tin-plated, which may provide additional resistance to corrosion, enhancing its longevity. TE Connectivity has marked this part as active in its product lifecycle, indicating ongoing availability and support.

Industry Applications for 3-1447221-3

The 3-1447221-3 by TE Connectivity may find potential applications across various industries. Here are a few notable sectors where this connector assembly might be utilized:

  • Automotive: The 3-1447221-3 could possibly be employed in automotive applications where robust electrical connections are required. Such applications might include power distribution systems within vehicles. The rated current of 15 A and compatibility with 16 AWG wiring could support the necessary power delivery for various automotive components.
  • Consumer Electronics: In consumer electronics, the part might be integrated into devices requiring reliable connectivity for power and data transfer. The compact size and operating temperature range may complement devices like portable speakers or charging stations, where space is at a premium, and temperature fluctuations are a concern.
  • Robotics and Drones: This part could potentially be utilized in robotics or drone applications, supporting power connections in these systems. The ability to operate at a wide temperature range might make it suitable for outdoor applications or in environments where thermal variations are common.
  • Aerospace and Defense: While not specifically designed for military applications as per the provided attributes, this assembly might be considered in non-dominant roles in aerospace projects where weight and size constraints exist. Engineers might explore the potential for its use in non-critical systems requiring reliable connectivity in extreme conditions.
  • Smart Cities: The 3-1447221-3 could possibly be used in various infrastructure projects within smart cities, such as powering sensors or communication devices. The part’s capabilities for handling power connections in urban networking systems might support advancements in city connectivity and efficiency.

It is important to note that these potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific requirements for each application.

About TE Connectivity

TE Connectivity has established itself as a significant player in the field of electrical and electronic connectors and components. The company specializes in the manufacturing of a wide range of connector support solutions, including Assembly Items like the 3-1447221-3. TE Connectivity focuses on creating products that meet rigorous quality and durability standards, catering to diverse industries and applications.

In addition to the 3-1447221-3, TE Connectivity also manufactures a variety of similar parts which may serve comparable roles in connector support. These components are engineered to provide reliable connectivity and are designed with attention to technological advancements, compliance with industry standards, and overall functionality in mind.

Where to Find 3-1447221-3 by TE Connectivity

If you are interested in purchasing the 3-1447221-3, it is advisable to research current stock levels and pricing through findchips.com. This site offers a comprehensive overview of available distributors and up-to-date information regarding this part. Historically, the 3-1447221-3 has been available from distributors including:

  • New Advantage Corporation
  • Mouser Electronics
  • DigiKey
  • Arrow Electronics

While these distributors may have previously stocked the part, current availability can fluctuate, so consulting findchips.com is the best approach for accurate and timely information regarding stock levels and pricing. The site can also guide you to explore other Assembly Items that might be offered by TE Connectivity or other manufacturers, enabling you to find alternate parts if necessary.

Compare pricing for 3-1447221-3 and other Assembly Items / Connector Support at findchips.com