Overview of 1375820-4 by TE Connectivity
The 1375820-4 is a wire-to-board connector belonging to the CST-100 II series, specifically designed as a receptacle with four positions. It features a pitch spacing of 2.54 mm, which makes it suitable for a variety of applications requiring compact and reliable connections. This connector is compliant with RoHS regulations, ensuring that it meets environmental standards pertinent to hazardous substances.
This part is manufactured by TE Connectivity, a company known for its extensive range of connectors and connectivity solutions. The construction features a crimp termination style, which is critical for achieving secure electrical connections in board applications. The body dimensions of the connector are approximately 0.42 inches in length, 0.26 inches in breadth, and 0.26 inches in depth. Additionally, it has a durable construction that can withstand 15 cycles of mating, ensuring longevity in its applications.
The connector is designed to be compatible with various contacts, specifically 1375819-1, 1445336-1, and 1445336-2, providing flexibility in component selection. The polarization feature aids in preventing incorrect mating, thereby enhancing the reliability of the connection. Notably, the insulation resistance of the 1375820-4 is rated at 100 megohms, indicating an effective barrier against electrical leakage, while the contact resistance is limited to 10 milliohms under normal operating conditions.
Industry Applications for 1375820-4
The 1375820-4 connector could potentially find usage across several industries due to its specifications. Here are a few example applications:
- Internet of Things (IoT): This connector may be utilized in IoT devices that require reliable board-to-board connections. The compact size and efficient performance might make it suitable for applications such as smart sensors, wearable devices, or home automation systems.
- Industrial Automation: In industrial settings, the 1375820-4 could be employed in control systems and robotics. Its rated current of 7 A might support the requirements of various actuators or control circuitry found in automation systems.
- Automotive: If applicable automotive industry standards are met, this connector could potentially be used in electronic control units (ECUs) for vehicles. The crimp termination type and its robust electrical characteristics might support safety-critical applications such as motor control and signal transmission.
- Consumer Electronics: This connector might also find a place in consumer electronic devices like televisions, audio systems, or gaming consoles. Its characteristics make it suitable for applications requiring versatile and reliable interconnections.
- Telecommunications: The 1375820-4 could potentially be used in telecommunication devices, particularly in systems where space and weight considerations are critical, such as handheld devices or equipment housed in compact enclosures.
It is important to note that while these applications are indicative of the part’s potential use, a thorough engineering analysis must be conducted to ensure compliance with industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions, having a diverse portfolio that includes a variety of connectors, sensors, and electronic components. Focusing on innovation, TE Connectivity designs products that cater to a wide range of industrial applications, such as automotive, aerospace, and telecommunications.
In the context of the 1375820-4 and similar parts, the company emphasizes the importance of reliable connectivity in demanding environments. TE Connectivity’s range of headers and edge type connectors, such as the CST series, are crafted with precision engineering to ensure that they meet the high standards required in contemporary electronic applications. Other similar parts from TE Connectivity may include connectors with various configurations and specifications, supporting multiple applications across diverse industries.
Where to Find 1375820-4 by TE Connectivity
Historical distributors that have made the 1375820-4 available include:
- New Advantage Corporation
- Master Electronics
- Avnet Asia
- DigiKey
It is important to check findchips.com for up-to-date information regarding current stock levels, pricing, and availability at these distributors.