Overview of 742C083330JP by CTS Corporation
The 742C083330JP is a type of Array/Network Resistor characterized by its isolated construction, offering a unique combination of reliability and performance. This component has a rated power dissipation of 0.252 watts and boasts a resistance value of 33 ohms. It operates effectively at a maximum voltage of 50 volts and has a tolerance of ±5%, making it suitable for various applications where precise resistance values are critical.
Constructed using metal glaze/thick film technology, the 742C083330JP features a rectangular package designed for surface mount installation, providing ease of integration into printed circuit boards (PCBs). The device measures 0612, with standard dimensions of 1.6 mm in length, 3.2 mm in width, and a height of 0.525 mm, allowing it to fit within compact electronic assemblies.
The operational temperature range of the 742C083330JP is extensive, spanning from -55°C to +125°C, which enables its use in diverse environmental conditions. The part is also compliant with RoHS regulations, ensuring it meets environmental standards regarding harmful substances. Additionally, the component adheres to AEC-Q200 standards, indicating its reliability in automotive applications, although specific applications should always be verified within design and engineering parameters.
Industry Applications for 742C083330JP
Given the attributes and characteristics of the 742C083330JP, it might find potential applications in various industries, including:
- Consumer Electronics: In consumer electronics, the resistor could possibly be used in devices such as smartphones, tablets, and wearable technology where space is limited and reliability is crucial. The component’s small size and excellent heat tolerance make it suitable for high-performance electronics.
- Industrial Automation: The 742C083330JP could potentially be utilized in automation equipment and control systems. Its reliability and capability to operate under varying temperatures might support applications in robotic systems or industrial machinery.
- Audio and Video Systems: In audio and video systems, resistors of this type might be used for signal path management, where precise resistance values are necessary to maintain audio fidelity or video signal integrity. The low tolerance could be beneficial in achieving high-quality performance in audio amplifiers or similar devices.
- Medical Imaging: Although verification is required, the 742C083330JP might find application in medical imaging devices, where precision and reliability are essential. Its compliance with AEC-Q200 could provide an added layer of assurance in critical health applications.
- Entertainment and Gaming: The part could potentially be employed in gaming consoles and devices for managing electronic signals efficiently. Given the current trends towards compact and efficient devices, the 742C083330JP may be well-suited for these applications.
It is important to note that these potential industry applications are only conceptual and illustrative, requiring thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About CTS Corporation
CTS Corporation has a longstanding history in the manufacture of electronic components, specializing in various types of resistors, including the 742C083330JP. Their expertise extends across several categories of resistors, with a focus on delivering reliable and high-performance solutions for a diverse range of applications. The company is noted for its commitment to quality, with many of its products meeting rigorous industry standards.
In addition to the 742C083330JP, CTS Corporation produces a variety of similar parts that may feature different resistance values, power ratings, or packaging styles. The broad portfolio of Array/Network Resistors reflects the ongoing demand in industries requiring precision and reliability in electronic components.
Where to Find 742C083330JP by CTS Corporation
If you are looking to purchase the 742C083330JP, it is advisable to conduct thorough research on findchips.com for the most current stock levels and pricing. Historically, this part has been available through a number of distributors including:
- New Advantage Corporation
- Master Electronics
- Avnet Abacus
- Richardson RFPD
- Quest Components
- Bristol Electronics
- Verical
- Onlinecomponents.com
- Future Electronics
- Mouser Electronics
- Avnet Americas
- DigiKey
- Newark
Note that availability may vary, so visiting findchips.com can provide the latest information on this part and similar alternatives in the Array/Network Resistors category.