Overview of 1751264 by Phoenix Contact
The 1751264 is a barrier strip terminal block designed for efficient and reliable electrical connections. This component accommodates four positions, allowing for multiple wire connections within a compact footprint. The terminal block supports a wire gauge range from 30 AWG to 16 AWG, with a maximum conductor area of 1.5 mm², making it versatile for different applications. It has a rated current of 13.5 A, suitable for various electronic circuits, and operates at a voltage of up to 200 V. This terminal block employs a screw connection method, ensuring a secure and stable connection.
Manufactured by Phoenix Contact, a leading company in the field of industrial automation and connectivity solutions, the 1751264 is compliant with the Restriction of Hazardous Substances (RoHS) directive, making it a safe choice for modern electronics that adhere to environmental standards. The part is classified under the subcategory of Terminals and Terminal Blocks within the broader category of Terminal Blocks. Additional features include safety approvals from organizations like UL, ensuring that the component meets stringent safety standards.
Industry Applications for 1751264
The 1751264 terminal block might find its utility across various industries due to its specifications and features. Below are some potential applications:
- Internet of Things (IoT): The terminal block could be used in IoT devices that require secure connections for sensors and actuators. For instance, it might be employed in smart home systems where reliable communication between various components is critical.
- Transportation and Logistics: This component may play a role in transportation systems, where it could connect wiring in control units for vehicles or automated systems in warehouses. With its rated current, it might be viable for systems that handle moderate power requirements.
- Consumer Electronics: In various consumer electronic devices, the 1751264 terminal block might facilitate connections in power supplies or internal wiring, providing reliability in power distribution.
- Healthcare: With its safety approvals, this terminal block could be suitable for use in medical devices where secure and compliant electrical connections are essential, possibly in equipment like diagnostic machines that require precision in operation.
- Telecommunications: The part could be utilized in telecommunications equipment, connecting various lines and ensuring effective communication pathways between devices. Given its compliance features, it may be especially useful in regulatory-compliant installations.
It is important to note that these potential industry applications are conceptual and require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. Moreover, similar parts in the category of Terminals and Terminal Blocks might also be suitable for these applications depending on their respective specifications.
About Phoenix Contact
Phoenix Contact is a prominent manufacturer known for producing high-quality electrical and electronic components, including terminal blocks like the 1751264. The company specializes in solutions for industrial automation and connection technologies, offering products designed to meet stringent industry standards. Their commitment to quality is evidenced by the certifications and safety approvals their products possess, including those for the 1751264 such as UL safety approvals.
In addition to the 1751264, Phoenix Contact manufactures a wide range of similar terminal blocks, catering to various applications across multiple industries. These products exhibit similar characteristics, such as RoHS compliance and multiple mounting options, further expanding their usability in different electronic systems.
Where to Find 1751264 by Phoenix Contact
Historically, the 1751264 has been available from distributors including Master Electronics, Dynamic Solutions GmbH, Avnet Abacus, and Mouser Electronics. It is advisable for purchasers to cross-reference these distributors on findchips.com to get the latest information on stock quantities and pricing.