Overview of XG2A-1001 by OMRON Corporation
The XG2A-1001 is a board connector designed with 10 contacts in a 2-row configuration, characterized by its female, straight orientation and a pitch of 0.1 inch. This connector is outfitted with solder terminals which facilitate secure and effective connections. It features a locking mechanism, enhancing the stability of the connection once engaged. The insulator is black, allowing for a versatile application across various devices without compromising aesthetic design.
In terms of dimensions, the XG2A-1001 measures 0.268 inch in breadth, 0.228 inch in depth, and 0.705 inch in length. The contact material is a copper alloy, ensuring a reliable electrical connection. The connector’s contact finish is a tin over nickel, providing good resistance to corrosion, which is essential for long-term reliability. The connector is designed to operate within a wide temperature range, from -55 °C to 85 °C, making it adaptable to various environments.
This component falls within the subcategory of Headers and Edge Type Connectors, under the broader category of connectors, indicating its role in facilitating the electrical connection between circuit boards. The part is actively produced and adheres to RoHS and Reach compliance, which speaks to the manufacturer’s commitment to environmental standards. The part life cycle code is active, indicating the part is currently available and supported by the manufacturer.
Industry Applications for XG2A-1001
The XG2A-1001 connector could find applications in various industries due to its reliable characteristics and adaptable design. Below are several potential use cases where this part might be applicable:
- Industrial Automation: The connector could be utilized in control panels or machinery where secure connections are vital for operational reliability. Related components might include sensors or control units that require stable electrical connections.
- Internet of Things (IoT): In IoT devices, the XG2A-1001 might play a role in establishing communication between microcontrollers and various sensors. Products such as smart home devices and environmental monitoring systems could potentially leverage this connector.
- Transportation and Logistics: The connector’s robust design may suit applications in vehicle electronics, such as in dashboard assemblies or control systems, where connections need to withstand varying conditions.
- Consumer Electronics: This connector could be integrated into consumer devices like televisions, gaming consoles, or audio equipment, where a reliable connection is essential for performance.
- Robotics and Drones: In robotic systems, the XG2A-1001 may be used for interconnecting circuit boards, sensors, and actuators, ensuring efficient signal transmission among various components.
It is essential to note that these potential industry applications are conceptual and require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements. Additionally, similar parts in the headers and edge type connectors category might also be considered depending on the specific needs of the application.
About OMRON Corporation
OMRON Corporation is a globally recognized company specializing in automation and control technologies, including a wide range of connectors. In particular, their expertise in Headers and Edge Type Connectors positions them as a significant player in the market. The XG2A-1001 is one of the many connectors they manufacture that contribute to this product family.
OMRON’s commitment to quality and innovation ensures that products like the XG2A-1001 not only meet industry standards but also provide solutions for evolving technological demands. Their range includes various similar parts designed for different specifications and applications, offering customers versatility and reliability across numerous projects.