Overview of WSLP59311L000FEA by Vishay Intertechnologies
The WSLP59311L000FEA is a fixed resistor designed for high-precision applications, featuring a metal strip construction. This specific part has a resistance value of 0.001 ohm, making it suitable for current sensing applications. It can handle a rated power dissipation of 10W, which indicates its ability to perform in demanding situations without overheating. The maximum operating temperature for this component is 170 °C, while it operates effectively from a low of -65 °C. The resistor has a tolerance of ±1%, which ensures that the actual resistance is very close to the specified value, enhancing the accuracy of the devices in which it is integrated.
Additionally, the WSLP59311L000FEA adheres to the AEC-Q200 standard, which indicates compliance with automotive reliability standards, making it suitable for use in automotive applications. It is RoHS compliant, confirming its suitability for environmentally-conscious designs. The packaging for this component is in a surface mount technology (SMT) format, which allows for efficient placement on circuit boards. The part features a gull-wing terminal shape with a terminal finish of matte tin over a nickel barrier, supporting easy connections during assembly.
The construction includes an anti-sulfur feature, which provides additional durability in environments where sulfur exposure is a concern. This component is classified under the Fixed Resistors subcategory, highlighting its role in managing electrical currents in various electronic devices. When considering procurement, it’s important to be aware of its factory lead time, which currently stands at approximately 10 weeks.
Industry Applications for WSLP59311L000FEA
The WSLP59311L000FEA might find applications across various industries due to its electrical characteristics and reliability. Below are some potential industry applications:
- Automotive: The specification of compliance with AEC-Q200 indicates that this part could potentially be used in automotive circuitry, such as in engine management systems or battery monitoring systems, where precise current measurements are crucial for performance and safety.
- Industrial Automation: In systems that ensure efficient operation of machinery, this resistor might be used as a current sense resistor in control circuits to monitor power consumption or motor current, helping to prevent overload conditions.
- Consumer Electronics: The WSLP59311L000FEA could be integrated into devices such as power supplies and chargers, where the measurement of current is necessary for ensuring device safety and efficiency.
- Smart Cities: This part might also have a role in smart city technologies, such as intelligent street lighting systems or smart grid applications, where monitoring current flow could optimize energy usage.
- Robotics and Drones: The component could be beneficial in the context of robotics and drones for current sensing in battery management systems, ensuring optimal performance and longevity of the power supply.
It is important to note that these potential industry applications are illustrative and require a detailed analysis and verification by engineering and design teams to ensure adherence to specific application requirements and industry standards.
About Vishay Intertechnologies
Vishay Intertechnologies is a notable manufacturer in the electronic components industry, particularly recognized for its production of Fixed Resistors and other resistor types. With an extensive portfolio, Vishay provides solutions tailored for various applications, including automotive, industrial, and consumer electronics. The company has a reputation for quality and reliability, which is crucial in the manufacturing of components that require high precision, such as the WSLP59311L000FEA.
The WSLP59311 series, which includes this specific part, is designed to meet the growing demands for reliable current sensing mechanisms in challenging environments. Vishay also produces a variety of other similar parts that fulfill needs across different sectors, broadening the options available to engineers and procurement professionals.
Where to Find WSLP59311L000FEA by Vishay Intertechnologies
- Avnet Abacus
- TME
- Future Electronics
- Mouser Electronics
However, stock levels and pricing may vary. Hence, checking through findchips.com is essential for the most current information on availability and cost.