5011938000 by Molex

Overview of 5011938000 by Molex

Connector accessory 5011938000 is designed as a contact socket crimp, specifically for applications involving wire sizes ranging from 28 to 32 AWG. This part is manufactured by Molex LLC and is categorized under the electronic components subcategory of Assembly Items within the larger category of Connector Support. The product features a female contact style and comes in a straight cable mount configuration, making it suitable for various connector applications.

The contact sockets are designed with a gold finish for mating, which can enhance connectivity and reduce the likelihood of signal degradation over time. The termination features a tin finish, offering corrosion resistance and facilitating easier soldering. The materials used in the construction of the contact include phosphor bronze, noted for its excellent mechanical properties and high fatigue resistance. This attention to material selection is critical in ensuring the longevity and reliability of the connections made using this component.

Other notable attributes of the 5011938000 include:

  • Rated current: 1.5 A
  • Rated voltage (AC/DC): 50 V
  • Contact style: Square pin-socket
  • Mounting style: Straight
  • Compliance with RoHS and REACH regulations
  • Part life cycle code: Active

As of the current writing, this part remains a viable option for manufacturers looking to incorporate reliable connector accessories into their products. The factory lead time information may vary, so consulting with suppliers for the most accurate data is advisable.

Industry Applications for 5011938000

The versatility of the 5011938000 makes it potentially applicable in several industries. Below are some potential use cases and examples where this part might be integrated:

  • Energy and Power Systems: In energy applications, the 5011938000 could be utilized in connectors for control panels or monitoring equipment. The rated voltage and current specifications support its use in low to medium voltage environments. Similar connectors might be employed in renewable energy systems, such as solar inverters, where reliable connections are crucial.
  • Transportation and Logistics: This part could find applications in various transportation systems, possibly in on-board electronics such as communication systems or navigation devices. The secure crimping mechanism may ensure that connections are maintained even in dynamic environments, where vibrations and movement could otherwise cause failure.
  • Renewable Energy: The 5011938000 could be instrumental in the assembly of connector systems in photovoltaic systems or energy storage units. Its compliance with RoHS indicates a reduced environmental impact, which may be appealing to manufacturers focused on sustainability.
  • Automotive: While there are no specific automotive standards mentioned for the 5011938000, if used in compatible applications, it might support communication or control circuits in vehicles. Adherence to rigorous performance standards is an important consideration when evaluating its suitability for automotive use.

It’s essential to note that these applications are only conceptual and illustrative. Thorough analysis and verification by engineering and design teams are necessary to ensure compliance with industry standards and specific application requirements. Similar connector accessories could also be evaluated for applications where the form factor and specifications align with the project’s needs.

About Molex

Molex LLC has a long-standing reputation in the electronic components industry, particularly known for their wide range of products in connector solutions, including Assembly Items. Their commitment to innovation and quality is reflected in their comprehensive product portfolio, which includes various connector accessories such as the 5011938000.

Among Molex’s offerings are similar parts that cater to a variety of applications beyond just the connector accessory domain. Their design philosophy often accommodates the evolving technological landscape, ensuring that components remain relevant across extensive industries. With a focus on reliability and performance, Molex continues to provide solutions that meet diverse customer requirements.

Where to Find 5011938000 by Molex

For those interested in purchasing the 5011938000, it is recommended to conduct research on distribution platforms like findchips.com for current stock levels and pricing. Historically, this part has been available through several distributors, including:

  • Avnet Asia
  • Avnet Abacus
  • Sager
  • TTI
  • Verical
  • Avnet Americas
  • DigiKey

It is critical to check findchips for the most accurate and up-to-date information regarding availability and pricing, as stock levels might fluctuate.

Compare pricing for 5011938000 and other Assembly Items / Connector Support at findchips.com