1571300-2 by TE Connectivity

Overview of 1571300-2 by TE Connectivity

The 1571300-2 is a tactile switch designed for surface mounting and features a sealed body with a guide pin. This part is classified as a pushbutton switch within the Pushbutton Switches subcategory, which falls under the broader category of switches. With specifications including a maximum contact current of 0.05 A at 24 VDC and an operating force of up to 130 grams force (GF), this component serves as a momentary switch with a single pole, single throw (SPST) configuration.

The actuator is made from durable polyethylene and has a round/extended type with dimensions measuring 0.106 inches in length. Notably, the body of the switch is also made of polyethylene, providing a lightweight and robust design. The switch is secondarily characterized by a dust-proof sealing feature that enhances its longevity and reliability in various applications. Additionally, this component is compliant with Pb-free and RoHS directives, ensuring it meets current environmental standards.

As of the current writing, the factory lead time for this part is approximately 22 weeks and 5 days, which may affect project timelines if this part is deemed suitable for an application.

Industry Applications for 1571300-2

The versatility of the 1571300-2 might point to applications across various industries. Here are some potential use cases based on the part’s attributes and functionality:

  • Consumer Electronics: The tactile switch could potentially be utilized in handheld devices, remote controls, or gaming controllers, where user feedback and compact design are critical. Its momentary action may serve well in applications like volume control or channel selection.
  • Robotics and Drones: In robotic systems, the precision of control is paramount. The tactile switch could possibly be integrated into control panels for robotics or UAVs, where dust-proofing is beneficial in outdoor environments. The lightweight nature of the component might also be advantageous in drone applications where reducing weight is essential.
  • Smart Cities: The use of tact switches in smart infrastructures (such as public kiosks or automated systems) may enable user interaction with the system. The strength of the actuator and its sealing feature might be beneficial in scenarios where frequent usage occurs outdoors, possibly aiding in the operation of public transport systems or information points.
  • Aerospace and Defense: If designed to meet specific standards, this tactile switch might find applications in control panels within aerospace equipment. The dust-proof feature, combined with its stable performance at specified electrical parameters, could be beneficial in military or aerospace environments.
  • Environmental Monitoring: In various environmental sensors and monitoring devices, the switch could potentially serve as a user interface for calibration or testing procedures. Its reliability in output and compact size might aid in its practical usage in portable testing equipment.

It is important to note that these potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements. Similar parts of this type, with variations in specifications, could also support these applications.

About TE Connectivity

TE Connectivity is a prominent manufacturer known for producing a wide array of electronic components, including switches such as the 1571300-2. The company focuses on developing innovative solutions that cater to various market needs, particularly in the realm of connectivity and sensors. Their product range encompasses an array of electronic components, including pushbutton switches and other types of switches designed to meet specific performance and reliability standards.

With a commitment to quality, TE Connectivity ensures that its products, like the 1571300-2, are compliant with various industry standards and directives, making them suitable for numerous applications, from industrial to consumer electronics. TE Connectivity’s pushbutton switches, including the 1571300-2, are designed for ease of use and integration, reflecting the manufacturer’s understanding of the evolving demands in electronic component design.

Where to Find 1571300-2 by TE Connectivity

For those interested in procuring the 1571300-2, it is advisable to conduct research on various distribution channels to find the most suitable purchasing option. You can explore the availability of this part on Pushbutton Switches on findchips.com, where alternate parts from TE Connectivity or other manufacturers might also be listed.

The 1571300-2 has historically been available from distributors including Master Electronics, Sager, and DigiKey. However, it is important to visit findchips.com to get updated stock levels and pricing information, as availability may change over time.

Compare pricing for 1571300-2 and other Pushbutton Switches / Switches at findchips.com