Overview of 770902-1 by TE Connectivity
The 770902-1 is a mini universal Mate-N-Lok socket contact, specifically designed for wire sizes ranging from 26 AWG to 22 AWG. This part features a crimp contact termination type and is characterized by its tin-plated contacts, ensuring reliable connectivity and resistance to corrosion. Manufactured by TE Connectivity Ltd, it is compliant with RoHS regulations, making it suitable for environmentally conscious applications.
In terms of technical specifications, the 770902-1 supports a maximum rated current of 11.2 A and a rated voltage of 600 V, both AC and DC. The construction of this contact is made from brass, which is essential for its durability and conductivity. The operating temperature range is quite broad, extending from -55 °C to 105 °C, allowing it to be used in various climates and conditions. The part is designed for discrete wire applications and has cable entry dimensions ranging from 0.047 inch to 0.069 inch.
As of the current writing, the factory lead time for this part is 21 weeks and 1 day, which could impact project timelines requiring this specific contact. It is worth noting that the 770902-1 is categorized under Assembly Items, specifically within the Connector Support subcategory and is in active production.
Industry Applications for 770902-1
The versatility of the 770902-1 socket contact might lend itself to a variety of industries, potentially enhancing a range of applications. Below are some illustrative examples:
- Internet of Things (IoT): In IoT devices, the 770902-1 could be used in the development of sensor modules or communication interfaces. Its crimp contact design may contribute to a compact form factor, making it suitable for small, interconnected devices.
- Industrial Automation: This part might be utilized in control panels and industrial equipment where reliable power connections are essential. Its rated current and voltage specifications could support various automation systems, possibly ensuring efficient operation and longevity of components.
- Telecommunications: The 770902-1 may find applications in telecommunications equipment, such as routers and switches, where stable connections are crucial for data transmission. Its construction and termination type could enable robust connections necessary for transmitting high-frequency signals.
- Consumer Electronics: In consumer electronics, this part might be employed in devices like televisions, audio systems, or gaming consoles, where secure electrical connections are needed for power distribution and signal integrity.
- Robotics and Drones: The durability and operational temperature range of the 770902-1 could make it suitable for its use in robotics or drones, where environmental factors and reliability are critical for performance.
These potential industry applications are only conceptual and illustrative, necessitating thorough analysis and verification by engineering and design teams for compliance with industry standards and specific application requirements. The use of similar parts might also be explored in these applications, depending on the specific design and operational criteria.
About TE Connectivity
TE Connectivity is a widely recognized leader in the connectivity and sensor solutions space, providing a broad range of products designed for various applications, including assembly items like connector accessories. They offer an extensive portfolio, which encompasses products such as the 770902-1. TE Connectivity places particular emphasis on reliability across its range, ensuring that components such as the 770902-1 meet industry requirements and standards.
In the realm of Assembly Items, TE Connectivity offers various connectors and accessories designed to facilitate secure and efficient connections. The 770902-1 falls under their Mini Universal Mate-N-Lok series, which is designed to provide efficient interconnectivity solutions in various applications. Similar parts manufactured by TE include other socket contacts and connectors that may cater to different wire sizes or applications, reinforcing the flexibility of the Mini Universal Mate-N-Lok product line.
Where to Find 770902-1 by TE Connectivity
For procurement professionals and engineers looking to purchase the 770902-1, it is recommended to conduct research at findchips.com. This resource provides current stock levels, pricing, and availability of the part. You can also explore Assembly Items that may include alternate parts to the 770902-1 offered by TE Connectivity or other manufacturers.
This part has historically been available at various distributors, including:
- New Advantage Corporation
- Master Electronics
- DigiKey
- Mouser Electronics
It is important to note that while these distributors have previously stocked the 770902-1, you should confirm current stock availability directly on findchips.com.