RP73PF1E182KBTD by TE Connectivity

Overview of RP73PF1E182KBTD by TE Connectivity

The RP73PF1E182KBTD is a fixed resistor specifically designed as a thin film component. It has a resistance value of 182,000 ohms and is rated for a power dissipation of 0.1 watts. The component is built to withstand a maximum voltage of 25 volts and features a tolerance of 0.1%. With a temperature coefficient of 25 ppm/°C, it provides precision performance under varying thermal conditions. Its compact dimensions show a package size of 0402, with physical dimensions of 1 mm in length, 0.5 mm in width, and a height of just 0.3 mm, making it suitable for space-constrained applications.

The component is categorized under Thin Film Resistors within the broader category of resistors. This type of design is often sought after for its reliability and stability over various operating conditions. The RP73PF1E182KBTD features a rectangular package shape and is a surface mount component, adding to its versatility in PCB designs.

Furthermore, this part is RoHS compliant and adheres to REACH standards, indicating its suitability for environmentally-conscious designs. Its active part life cycle ensures that it is readily available for current production needs. The construction method employs a matte tin terminal finish with a nickel barrier, ensuring durability and performance. The resistor consists of two terminals and is compatible with a range of applications that require precise resistance values.

Industry Applications for RP73PF1E182KBTD

The application of the RP73PF1E182KBTD thin film resistor could extend across several industries, offering potential benefits in various electronic designs. Below are a few possible use cases:

  • Consumer Electronics: In consumer electronics, the RP73PF1E182KBTD might be utilized in devices such as smartphones, tablets, and wearable tech. Its precision tolerance and stability could support functions such as signal processing and analog circuits, where accurate resistance values are critical for performance.
  • Energy and Power Systems: The use of this resistor in meters or power monitors could be beneficial for optimizing energy efficiency. Given its specifications, it may help in analog signal conditioning, where precise resistance is necessary for measurement accuracy and reliability in readings.
  • Renewable Energy: Renewable energy systems, especially those involving solar panels and wind turbines, may find this part advantageous for circuit protection or voltage regulation. Its high resistance value could potentially be employed in various sensing applications to monitor performance and safety parameters.

It is important to note that these potential industry applications are only conceptual and illustrative. They require further analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.

About TE Connectivity

TE Connectivity is a prominent manufacturer known for producing a wide array of electronic components, including resistors. Their focus on innovation and quality in the development of components such as the RP73PF1E182KBTD demonstrates their commitment to meeting the demands of modern electronics. The company specializes in various types of resistors, including thin film, which offer advantages in terms of precision and stability under varying environmental conditions.

TE Connectivity’s thin film resistors are constructed using advanced manufacturing techniques that ensure reliable performance across diverse applications. Their product portfolio includes similar parts to the RP73PF1E182KBTD, providing engineers with options to suit various design requirements. The company’s continued focus on technological advancements allows them to remain competitive, adapting to the rapidly evolving electronics market.

Where to Find RP73PF1E182KBTD by TE Connectivity

RP73PF1E182KBTD, it is advisable to conduct research through findchips.com to identify the best purchasing options and current stock levels. This part is historically available from distributors such as:

  • Master Electronics
  • Verical
  • Onlinecomponents.com
  • Mouser Electronics
  • DigiKey
  • Farnell

As availability may vary, checking findchips.com will provide the most accurate and up-to-date information on stock levels and pricing for the RP73PF1E182KBTD and related Thin Film Resistors from TE Connectivity or other manufacturers.

Compare pricing for RP73PF1E182KBTD and other Thin Film Resistors / Resistors at findchips.com

For further exploration of pricing options, visit findchips.com and search for RP73PF1E182KBTD as well as other products in the Thin Film Resistors category.