Overview of 293D476X9020D2TE3 by Vishay Intertechnologies
The 293D476X9020D2TE3 is a tantalum capacitor that features a polarized design, intended for use in various electronic applications. It is characterized by a capacitance value of 47 µF and operates at a rated DC voltage of 20 V, which makes it suitable for a multitude of circuits that require stable capacitance under a specific voltage. The component possesses a ±10% tolerance level for both positive and negative variations, ensuring reliability in performance in diverse operational environments.
This component is designed as a surface mount technology (SMT) part and comes in the 2917 package size, measuring 7.3 mm in length, 4.3 mm in width, and 2.8 mm in height. The product features a dry/solid tantalum dielectric material, which is known for its stability, long life, and lower leakage currents. Specifically, the leakage current for this capacitor is rated at a mere 0.0094 mA, an attribute that enhances its energy efficiency when deployed in circuits.
Additional attributes include an equivalent series resistance (ESR) of 700 mΩ, which is critical for evaluating the component’s performance in high-frequency applications. The ripple current rating of 460 mA indicates its capability of handling AC ripple alongside DC voltage, making it apt for power supply applications. The Fixed Capacitors subcategory is where this part is categorized, showcasing its role within the broader capacitor landscape.
The operational temperature range for the 293D476X9020D2TE3 spans from -55 °C to 125 °C, an excellent specification for applications that experience varying thermal environments. This part is part of an active lifecycle and is compliant with both RoHS and REACH regulations, ensuring that it adheres to global standards for environmental safety.
Industry Applications for 293D476X9020D2TE3
The 293D476X9020D2TE3 tantalum capacitor might be utilized in various industries due to its traits and characteristics. Below are some potential applications where this capacitor could find relevance:
- Telecommunications: In telecommunications systems, capacitors like the 293D476X9020D2TE3 are often used for filtering and decoupling applications. Its low ESR and ripple current rating could be beneficial in power supply modules for base stations or cellular devices.
- Consumer Electronics: This component might be found in consumer electronics, such as smartphones, tablets, or audio devices, where compact size and stable performance are crucial. Its surface mount design allows for efficient use of space on circuit boards.
- Industrial Automation: The 293D476X9020D2TE3 could possibly be employed in industrial control systems, helping to stabilize voltage levels for sensitive devices or microcontrollers in automation processes.
- Smart Cities: The growing trend of smart city development might leverage tantalum capacitors in various IoT applications for smart lighting or environmental sensors, providing reliable energy storage and maintaining communication integrity.
- Aerospace and Defense: Given its high operating temperature range and reliable performance, the part could potentially be used in aerospace applications where environmental conditions can be extreme, although this would require additional certification.
These potential industry applications are only conceptual and illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. Similar parts in the capacitive category may also be assessed for these applications, depending on the specific requirements such as capacitance value, size constraints, and voltage ratings.
About Vishay Intertechnologies
Vishay Intertechnologies is a prominent manufacturer in the electronic components sector, specializing in various types of capacitors, including tantals, ceramic, film, and aluminum electrolytic capacitors. The company is known for its commitment to quality and reliability, adhering to key industry standards, which underpins its extensive product offerings.
In the fixed capacitors segment, Vishay offers several products similar to the 293D476X9020D2TE3, including other tantalum capacitors and various dielectric types. These products are designed to meet the rigorous demands of various applications across multiple industries, ensuring adherence to safety and performance specifications.
In addition, Vishay provides detailed technical support and resources for engineers looking to integrate their components into designs, ensuring that customers have the necessary data to make informed decisions. Their long-standing experience in the arena of capacitors makes them a suitable source for both standard and custom solutions needed in the evolving electronics market.
Where to Find 293D476X9020D2TE3 by Vishay Intertechnologies
- New Advantage Corporation
- Chip1Stop
- Avnet Asia
- Schukat electronic
- Mouser Electronics
While these distributors may have had stock in the past, it is essential to check findchips.com for the most current stock levels and pricing information for the 293D476X9020D2TE3. Additionally, browsing through the Fixed Capacitors section could yield alternative parts from Vishay Intertechnologies or other manufacturers that may meet your project requirements.