Overview of TMP35GT9Z by Analog Devices Inc.
The TMP35GT9Z is a voltage output temperature sensor that operates within a temperature range of -55 °C to 125 °C. It comes in a TO-92 package and features three pins for connectivity. The sensor outputs an analog signal that is linearly related to the temperature, which is particularly useful for various applications that require precise temperature management. The accuracy of the TMP35GT9Z is ± 3 °C, with a maximum operating current of 0.05 mA.
This component requires a supply voltage between 2.7 V and 5.5 V, making it versatile for low-voltage applications. The output voltage varies from 0.1 V to 2 V depending on the temperature being measured. The package is made of plastic, and the device is compliant with RoHS standards, ensuring it meets environmental regulations. It is currently active in the market, meaning it is still being manufactured and can be procured from various distributors as of this writing.
Industry Applications for TMP35GT9Z
The TMP35GT9Z could be utilized in several industries given its specific properties. Below are some potential industry applications where this temperature sensor might find relevance:
- Environmental Monitoring: This sensor might be used in devices that track environmental conditions, such as air or soil temperature monitoring systems. The analog output allows for easy integration with microcontrollers or data acquisition systems, making it a suitable choice for such applications.
- Internet of Things (IoT): With the rise of IoT devices, the TMP35GT9Z could potentially be integrated into smart home systems for temperature regulation or monitoring. Its low supply voltage and analog output could facilitate direct compatibility with many low-power microcontrollers.
- Automotive: If the specific application adheres to automotive standards, the TMP35GT9Z might be implemented in climate control systems or battery management systems to monitor temperature. Its linearity and accuracy could support this type of application, depending on the required specifications.
- Healthcare: The TMP35GT9Z could possibly be incorporated into medical devices for monitoring patient temperature, provided it meets the necessary health and safety standards. Its operating temperature range would allow for diverse applications in the medical field.
- Consumer Electronics: This sensor might also find use in home appliances such as refrigerators or HVAC systems to provide feedback for temperature regulation, enhancing energy efficiency.
These potential industry applications are conceptual and illustrative, requiring thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements. The features of similar temperature sensors could also be appropriate in these contexts, depending on unique project specifications.
About Analog Devices Inc.
Analog Devices Inc. is a recognized manufacturer in the field of semiconductor technology, particularly known for its extensive lineup of Temperature Sensors within the Sensors/Transducers category. With a robust portfolio, Analog Devices offers various components, including the TMP35GT9Z as well as other similar temperature sensors designed for accurate and reliable performance in various applications.
The company’s focus on innovation and quality ensures that their sensors can meet demanding applications in sectors such as industrial automation, automotive, and healthcare. Additionally, their components typically undergo rigorous testing to comply with relevant industry standards, which adds to their credibility in the market.
Where to Find TMP35GT9Z by Analog Devices Inc.
Historically, this part has been available through various reputable distributors, including:
- Rochester Electronics
- Verical
- Analog Devices Inc.
- Arrow Electronics
- Mouser Electronics
- DigiKey
- Newark
However, it is recommended to visit findchips.com for the most accurate and up-to-date information regarding stock levels and pricing from these distributors.