TC1-1-13M+ by Mini-Circuits

Overview of TC1-1-13M+ by Mini-Circuits

The TC1-1-13M+ is an RF transformer specifically designed for a frequency range of 4.5 MHz to 3000 MHz. This component features a 1:1 turns ratio, making it suitable for a variety of applications where signal integrity is crucial. The part is manufactured by Mini-Circuits and complies with the RoHS directive, indicating that it is free of hazardous substances. Its construction includes a chip package that measures 4.06 mm in height and 3.81 mm in length, including terminals, which allows for surface mounting in compact electronic designs.

With a maximum DC unbalance current of 30 mA, the TC1-1-13M+ possesses an insertion loss of 3 dB, contributing to its reliable performance in RF signal applications. The wide operating temperature range of -40 °C to 85 °C allows this transformer to function effectively even in extreme environments. Further, it is classified under the ECCN code EAR99, indicating it is a low-risk item in terms of export control.

As of this writing, the TC1-1-13M+ is considered an active product in Mini-Circuits’ product line, suggesting ongoing support and availability for engineers and designers looking to integrate this part into their systems.

Industry Applications for TC1-1-13M+

The TC1-1-13M+ could play a role in various industry applications where RF transformers are essential for the efficient transfer and conversion of signals. Below are some potential industries that might utilize this component, along with illustrative use case ideas:

  • Energy and Power Systems: This transformer might be used in renewable energy systems, such as photovoltaic inverters, where effective signal processing is required for maximum energy conversion efficiency. The compact design and compliance with RoHS regulations could make it suitable for use in smart grid technologies that prioritize environmental considerations.
  • Automotive: If automotive standards such as AEC-Q100 are found in the Part Data Attributes, the TC1-1-13M+ could potentially be used in automotive electronics for applications like RF communication in vehicle-to-vehicle systems or infotainment systems. Its compact size and operational stability across a wide temperature range may support these demanding applications.
  • Telecommunications: The TC1-1-13M+ might also find application in telecom infrastructures, such as base stations and RF front-end circuits, where it could be responsible for maintaining signal quality during the transmission of data. Its low insertion loss and operational frequency range could allow it to serve effectively in modern wireless communication systems.
  • Consumer Electronics: This RF transformer could potentially be a component in devices such as radios or televisions, where signal transformation and integrity are necessary for clear audio and video performance. Its small footprint allows for easy integration into slim devices.
  • Test and Measurement Equipment: In lab environments, the TC1-1-13M+ might be employed in RF test equipment for characterizing the performance of various components and systems. The ability to handle both low and high frequencies could make it an asset in designing calibration circuits.

It is important to note that these potential industry applications are only conceptual and illustrative. Verification by engineering and design teams is essential to ensure compliance with industry standards and specific application requirements.

About Mini-Circuits

Mini-Circuits is a well-established manufacturer in the field of radio frequency and microwave components, including RF transformers like the TC1-1-13M+. They offer a diverse range of products aimed at supporting various applications, particularly in telecommunications, aerospace, and test and measurement sectors. Mini-Circuits’ commitment to quality is reflected in their adhering to industry standards, which includes producing parts compliant with RoHS directives.

In addition to the TC1-1-13M+, Mini-Circuits produces other RF transformers that vary in specifications such as frequency ranges, power ratings, and mounting options. These components are designed to offer engineers flexibility and reliability in their designs. The manufacturer works continuously on innovation and maintains a wide catalog of electronic components, ensuring that design engineers have access to the latest technologies.

Where to Find TC1-1-13M+ by Mini-Circuits

For those interested in purchasing the TC1-1-13M+, it is recommended to begin your search on findchips.com for current stock levels, pricing, and availability. This platform not only provides detailed part information but also enables users to explore alternatives in the RF Transformers category which may be offered by Mini-Circuits or other manufacturers.

Historically, the TC1-1-13M+ has been available from several distributors, including:

  • Win Source Electronics
  • Quest Components
  • Bristol Electronics
  • Mouser Electronics
  • DigiKey
  • Newark

It is advisable to check these distributors through the findchips platform to determine current stock status and prices before proceeding with orders.

Compare pricing for TC1-1-13M+ and other RF Transformers at findchips.com