Overview of SMCJ5.0CA by Littelfuse Inc.
The SMCJ5.0CA is a transient voltage suppressor (TVS) diode designed specifically for protecting sensitive electronic components from voltage spikes and transients. This component features a reverse standoff voltage (V(RWM)) of 5V, which means it can withstand up to 5 volts in normal operation without conducting. In case of a transient event, the SMCJ5.0CA clamps the voltage to a maximum of 9.2V, thanks to its excellent clamping capability and low inductance properties.
Manufactured by Littelfuse Inc., the SMCJ5.0CA belongs to the SMCJ series of TVS diodes and is characterized as a bidirectional device with a configuration of a single element. The diode is housed in a DO-214AB package, commonly known as SMC, which provides reliable performance due to its superior thermal and electrical characteristics. The SMCJ5.0CA is compliant with RoHS directives, indicating that it does not contain hazardous substances, making it suitable for environmentally-conscious applications.
Industry Applications for SMCJ5.0CA
The SMCJ5.0CA could find potential applications across various industries due to its voltage regulation and protective features. Below are a few industry examples where this part might be employed:
- Internet of Things (IoT): The SMCJ5.0CA might be utilized in IoT devices to protect microcontrollers and sensors from voltage transients that can occur in wireless communication modules. Its low inductance could help maintain signal integrity in time-sensitive applications.
- Automotive: If automotive industry standards such as AEC-Q100 are applied, the SMCJ5.0CA could potentially serve in automotive electronic control units, safeguarding sensitive components from electrical spikes caused by issues such as load dumps or electrical noise.
- Telecommunications: In telecommunications equipment, the SMCJ5.0CA may be used to protect circuit boards from voltage surges. Its capability to handle a peak pulse power of 1500W makes it suitable for high-voltage environments where equipment reliability is crucial.
- Consumer Electronics: The SMCJ5.0CA could be embedded in devices like smartphones, tablets, or laptops to protect circuitries from electrostatic discharge events or voltage transients during operation.
- Industrial Automation: In automation systems, the SMCJ5.0CA might protect programmable logic controllers (PLCs) and input/output interfaces from electrical noise and transient events, aiding in system reliability and efficiency.
These applications are only conceptual and illustrative, requiring analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. Similar transient suppressor diodes could also be employed in these scenarios, albeit with varying specifications and capabilities.
About Littelfuse Inc.
Littelfuse Inc. specializes in providing a wide array of electronic components, including transient voltage suppressors, circuit protection devices, and fuses. Their product line features several series of diodes, including the SMCJ series to which the SMCJ5.0CA belongs. Littelfuse is well-regarded for its commitment to quality and compliance, ensuring that their products meet the necessary standards for various applications.
In the context of transient suppressors, Littelfuse’s offerings are designed for effective clamping and protection against voltage transients, which are critical for protecting sensitive electronic components. Other similar parts manufactured by Littelfuse may include devices with varying voltage ratings and power dissipation capabilities, providing solutions tailored to different application requirements.
Where to Find SMCJ5.0CA by Littelfuse Inc.
For those interested in procuring the SMCJ5.0CA, researching purchase options on findchips.com is recommended. This site can provide insights into current stock levels and pricing, enabling buyers to make informed decisions.
Historically, the SMCJ5.0CA has been available through a number of distributors, some of which include:
- Win Source Electronics
- Mouser Electronics
- DigiKey
- Newark
It’s important to check with findchips.com for the most current availability and pricing since stock levels can fluctuate.