Overview of 1N4148WS-13-F by Diodes Incorporated
The 1N4148WS-13-F is a silicon rectifier diode characterized by a number of important specifications that make it suitable for various general-purpose applications. With a maximum reverse voltage of 75 V (V(RRM)) and a forward current rating of 0.15 A, this part is designed for efficient switching and energy management in electronic circuits. It is packaged in a small outline SOD-323 format, which facilitates its use in space-constrained environments, making it popular among engineers looking for compact solutions.
This component is green compliant, indicating its adherence to environmental responsibilities, as specified through ROHS compliance. The diode exhibits a fast switching capability with a reverse recovery time of a maximum of 4 microseconds and a maximum forward voltage drop of 0.715 V. Additionally, the 1N4148WS-13-F features a unique matte tin terminal finish and operates effectively across a temperature range spanning from -65 °C to +150 °C. Current lead time for this part, as of the current writing, is specified at approximately 8 weeks.
Overall, the configuration and attributes of this diode allow for versatile applications in various electronic systems, catering to both commercial and industrial sectors while maintaining operational reliability.
Industry Applications for 1N4148WS-13-F
The 1N4148WS-13-F diode may find applications in a variety of industries due to its unique specifications. Below are several potential use cases across different sectors:
- Consumer Electronics: The fast switching capability and compact size of the 1N4148WS-13-F could make it suitable for use in devices such as smartphones, tablets, or smart home devices where space and efficiency are key. Its properties may support efficient power management systems within these devices.
- Telecommunications: This diode may be beneficial in communication equipment, particularly for signal processing and switch applications. Its fast response time and reliable operation could contribute to the performance of data transmission systems.
- Robotics and Drones: The lightweight and compact features might allow the 1N4148WS-13-F to be integrated into control systems or power distribution networks in both consumer-grade and industrial drones. Its reverse recovery time could support the quick cycling demands of such applications.
- Industrial Automation: In automation equipment, the reliability and general-purpose application nature of the diode could support various control circuits and feedback systems. Its operational temperature range could be advantageous for use in equipment exposed to varying environmental conditions.
- Automotive: Although no direct automotive specifications are stated, if components are designed according to AEC-Q100 or similar industry standards, the 1N4148WS-13-F could potentially be utilized in automotive electronics, particularly in applications involving signal rectification and control systems.
These industry applications are conceptual and illustrative. A thorough analysis and verification by engineering and design teams are essential for adherence to industry standards and specific application requirements. Similar parts in the rectifier diode category could also provide additional options for these applications.
About Diodes Incorporated
Diodes Incorporated is a manufacturer known for its broad range of semiconductor products, specifically focusing on diodes, including the 1N4148WS-13-F. Their portfolio encompasses various types of diodes, including Zener, Schottky, and rectifier diodes, which serve diverse electronic applications across several industries. The 1N4148WS-13-F exemplifies their commitment to providing reliable, efficient electronic components designed to meet market demands.
Diodes Incorporated emphasizes advanced packaging technologies, including those utilized in the 1N4148WS-13-F, to support ongoing developments in electronic design and manufacturing. Their products are characterized by compliance with various industry standards, ensuring dependable performance across a range of applications. Other similar products may include standard rectifier diodes, and quick recovery diodes that further expand their offerings in this sector.
Where to Find 1N4148WS-13-F by Diodes Incorporated
For those looking to purchase the 1N4148WS-13-F, it is recommended to conduct a research on findchips.com, which consolidates data regarding electronic components and their availability from various distributors. The Rectifier Diodes category on the site could also help in finding alternate parts that may be offered by Diodes Incorporated or other manufacturers.
Historically, the 1N4148WS-13-F has been available at several distributors, including:
- New Advantage Corporation
- Avnet Silica
- DigiKey
- Mouser Electronics
However, it is important to check findchips.com for current stock levels and pricing to ensure the most accurate and up-to-date purchasing options.