Overview of 74AVC1T45GW,125 by Nexperia
The 74AVC1T45GW,125 is a dual-supply voltage level translator/transceiver designed for various applications requiring reliable signal level translation between different voltage domains. This component operates with a supply voltage range from 0.8V to 3.6V, making it suitable for low-voltage applications. It features a 3-state output, which allows the output to be in one of three states: high, low, or high-impedance, thus enabling efficient bus communication while maintaining signal integrity.
Manufactured by Nexperia, the 74AVC1T45GW,125 is housed in a SOT-363 package with a total of six pins. The device is compliant with RoHS standards, indicating its environmental compatibility and adherence to industry regulations. With a temperature range of -40°C to 125°C, this part is capable of operating in diverse environmental conditions, which is crucial for applications that may face harsh temperature variations. The part is classified under the subcategory of Bus Driver/Transceivers within the broader logic component category, highlighting its functionality in communication between different electronic components.
Industry Applications for 74AVC1T45GW,125
Given its features and capabilities, the 74AVC1T45GW,125 might find applications in several industries. Below are some potential use cases:
- Communication and Networking: This part could potentially be used in networking equipment for translating signal levels between devices operating at different voltage levels, such as routers and switches. Its 3-state output could facilitate efficient data flow across communication lines.
- Security and Surveillance: The device might be integrated into surveillance systems to translate signals from sensors operating at lower voltage levels to higher voltage systems for processing, thereby aiding in video analysis or alarm systems.
- Renewable Energy: Within renewable energy systems, such as solar inverters, the 74AVC1T45GW,125 could be utilized for interfacing between different component voltage levels, allowing for efficient energy conversion and management.
- Automotive: If automotive standards such as AEC-Q100 are applicable, this transceiver might be employed in vehicle control systems for communication between different electronic control units (ECUs). The high operational temperature range supports its use in automotive environments.
It is important to note that these potential industry applications are only conceptual and require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About Nexperia
Nexperia is a manufacturer recognized for its extensive portfolio of semiconductor components, particularly in the realm of logic and interfacing devices. The company specializes in providing reliable, efficient, and high-performance components designed for various applications. Nexperia offers a range of products within the Bus Driver/Transceivers category, including the 74AVC1T45GW,125, which serves as a dual-supply voltage level translator. Their parts are engineered using advanced CMOS technology, ensuring optimal performance in a variety of applications. Similar parts from Nexperia also include other dual-supply bus transceivers that maintain compatibility across different voltage domains, making them suitable for a wide range of electronic design needs.
Where to Find 74AVC1T45GW,125 by Nexperia
For purchasing 74AVC1T45GW,125, it is advisable to research current stock levels and pricing on findchips.com. This platform can provide access to various distributors and pricing information quickly. The part has been historically available from distributors such as:
- New Advantage Corporation
- DigiKey
- Mouser Electronics
- Avnet Silica
However, current availability may vary, so visiting findchips.com is recommended to confirm stock status and obtain the best pricing options for this component. Additionally, exploring the Bus Driver/Transceivers category may help in identifying alternate parts that could also fulfill specific application requirements.