Overview of SM24CANA-02HTG by Littelfuse Inc.
The SM24CANA-02HTG is a transient voltage suppressor diode designed to protect sensitive electronic components from voltage spikes and transient events. It has a maximum power dissipation of 200 watts and operates with a reverse working voltage (VRWM) of 24 volts. This part features a unidirectional configuration with two elements, housed in a compact TO-236AB package that complies with the JEDEC-95 standard. Its components are made of silicon, which is standard for such diodes due to its excellent electrical properties.
The operating temperature range for the SM24CANA-02HTG spans from -40 °C to 125 °C, making it suitable for various environmental conditions. This part is classified under the electronic parts subcategory of Transient Suppressors in the category of diodes. Notably, it meets the AEC-Q101 standard, indicating its reliability and robustness for automotive applications. Additionally, the device is RoHS compliant, marking it as environmentally friendly in terms of restricted hazardous substances.
Industry Applications for SM24CANA-02HTG
Considering the characteristics of the SM24CANA-02HTG, there are several industries where it might be beneficial. Here are some potential applications:
- Automotive: This diode could be used to protect critical electronic systems in vehicles from voltage spikes caused by inductive loads. For instance, it might be effective in onboard diagnostic systems or in the control circuits of electric motors.
- Consumer Electronics: The SM24CANA-02HTG could potentially be employed in devices such as smartphones and televisions to safeguard against transient voltages that could cause damage during surges from power lines or other sources.
- Industrial Automation: In industrial environments, this component might protect control circuitry in PLCs (Programmable Logic Controllers) or sensor systems, which can be susceptible to electrical noise and transients.
- Telecommunications: Given its transient suppression capability, this part may be useful in telecommunications infrastructure to protect signal processing equipment and ensure reliability in harsh conditions.
- Computing and Data Storage: The protection of data storage devices and computing equipment from over-voltage conditions can be crucial; thus, the SM24CANA-02HTG might fit well in server farms and data centers.
These potential industry applications are only conceptual and illustrative, requiring further analysis and verification by engineering and design teams to adhere to industry standards and specific application requirements.
About Littelfuse Inc.
Littelfuse Inc. is recognized in the semiconductor industry for its innovative solutions, particularly in the field of protection devices like transient voltage suppressor diodes. They focus on providing precise and reliable protection devices crucial for modern electronics. The SM24CANA-02HTG is one of their offerings designed to meet the rigorous demands of various applications, especially in automotive, telecommunications, and consumer electronic devices.
Besides the SM24CANA-02HTG, Littelfuse manufactures a variety of similar parts, such as the SP6003 and the SP10 series, which also focus on transient suppression and protection against voltage spikes. Their commitment to quality is indicated by their adherence to international standards, ensuring that their products are compliant with necessary regulations and best practices.
Where to Find SM24CANA-02HTG by Littelfuse Inc.
To explore purchasing options for the SM24CANA-02HTG, it is recommended to visit findchips.com. This platform aggregates data from various distributors, allowing for a comprehensive comparison of stock levels and prices. Historically, the part has been available through distributors such as:
- Win Source Electronics
- DigiKey
- Mouser Electronics
- Arrow Electronics
While stock availability can fluctuate, it is advisable to check [findchips.com](https://www.findchips.com) to get the most current information. Additionally, this site can also direct users to other options within the Transient Suppressors category, helping to find alternate parts that might serve similar functions.