RC0805FR-0791KL by YAGEO Corporation

Overview of RC0805FR-0791KL by YAGEO Corporation

The RC0805FR-0791KL is a fixed resistor that employs a metal glaze/thick film technology to deliver robust performance in electronic circuits. This component features a resistance value of 91 kΩ, a power rating of 0.125W, and operates at a working voltage of 150V. The device is designed for surface mount applications and comes in an 0805 chip package measuring 2mm in length, 1.25mm in width, and 0.5mm in height. Its tolerance is specified at 1%, and it has a temperature coefficient of 100 ppm/°C, which makes it suitable for precision applications requiring stable performance over varying temperatures.

YAGEO Corporation manufactures this resistor, which assures compliance with Pb-free and RoHS standards, thus supporting environmentally friendly manufacturing practices. As of the current writing, the typical factory lead time for this part is 20 weeks and 5 days. The RC0805FR-0791KL is designed with a matte tin finish with a nickel barrier, ensuring reliable solderability and contact performance in harsh environments.

Industry Applications for RC0805FR-0791KL

The electronic part could potentially serve various industries due to its design and specifications. Here are some conceptual applications for this resistor:

  • Consumer Electronics: The RC0805FR-0791KL could be used in consumer electronic products like smartphones, tablets, and laptops. It might be utilized for precise voltage division in analog circuits. Its 1% tolerance and temperature coefficient are suitable for applications requiring stability and accuracy.
  • Telecommunications: This resistor might find applications in telecommunications equipment, where signal integrity and impedance matching are critical. Its fixed resistance and high working voltage could support various communication modules.
  • Industrial Automation: Automation equipment might incorporate the RC0805FR-0791KL for controlling and managing power regulation systems. Its metal glaze/thick film construction could offer durability and reliability under industrial conditions.
  • IoT (Internet of Things): In IoT devices, where space and power consumption are critical, this resistor could be used for signal conditioning or as part of sensing circuits due to its compact size and low power dissipation.
  • Computing and Data Storage: The resistor might be employed in servers and data storage devices in power management and data processing circuits. Its stability and precision make it a candidate for subsystems where data integrity is essential.

These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams to adhere to industry standards and specific application requirements. Similar parts in the Metal Glaze/Thick Film Resistors category might also be used for similar purposes, depending on project specifics and engineering requirements.

About YAGEO Corporation

YAGEO Corporation is a significant player in the passive component industry, renowned for its wide range of resistors, capacitors, and inductors. Their product portfolio includes a comprehensive line of Metal Glaze/Thick Film Resistors, which are known for their reliability and performance across various applications. The RC0805FR-0791KL is one of their carefully engineered components, designed with a commitment to quality and environmental compliance. YAGEO also offers similar products catering to different resistance values, power ratings, and package sizes to meet diverse market needs.

Where to Find RC0805FR-0791KL by YAGEO Corporation

For purchasing the RC0805FR-0791KL, interested parties should explore options on findchips.com, which provides a comprehensive platform to assess availability and pricing. The Metal Glaze/Thick Film Resistors page on findchips can also help locate alternative parts from YAGEO Corporation or other manufacturers that meet specific project requirements. Historically, this part has been available from distributors such as Maritex, TME, TTI, Avnet Americas, TTI Europe, Future Electronics, Arrow Electronics, Mouser Electronics, Avnet Abacus, DigiKey, and Farnell. Current stock levels and pricing should be verified on findchips to ensure up-to-date information.

Compare pricing for RC0805FR-0791KL and other Metal Glaze/Thick Film Resistors / Resistors at findchips.com