Overview of IM01GR by TE Connectivity
The IM01GR is a double pole double throw (DPDT) radio frequency (RF) relay designed for momentary action. It operates on a 3V DC coil voltage with a coil current of 0.047A, which translates to a coil power of 140mW. The relay contacts can handle a maximum current of 2A at a contact voltage of up to 220V DC or 250V AC. This part is surface mount with a low-profile design and is compliant with RoHS regulations, making it suitable for modern electronic applications that require adherence to environmental standards.
With an operational frequency of 900MHz, the IM01GR could be useful in high-frequency applications, possibly in telecommunications or RF communication systems. The relay features an insulation resistance of 1 GΩ and a sealing rating of IP67, indicating its robustness against environmental factors. Key physical dimensions include a breadth of 6 mm, a height of 5.65 mm, and a length of 10 mm.
The relay has an electrical life of approximately 100,000 cycles and a relatively fast operate time of 8 ms and a release time of 6 ms, which could be beneficial for applications requiring quick response times. Given its momentary relay function, it may be well-suited for tasks such as signal switching or temporary connections in electronic circuits.
Industry Applications for IM01GR
The IM01GR could find utility across various industries due to its specifications, particularly in applications involving RF communications and signal processing. Here are a few potential industry use cases:
- Telecommunications: The IM01GR might be used in systems requiring signal routing or relay functions within telecom equipment. Its ability to operate at 900MHz could support mobile communication devices, base stations, or signal multiplexers.
- Internet of Things (IoT): In IoT devices, the IM01GR may be employed for switching between different signal paths in wearable technology or smart home devices. Its compact size and low power consumption could be advantageous in battery-operated devices.
- Aerospace and Defense: The reliability and robustness of the IM01GR could make it suitable for use in aerospace systems or defense applications where signal integrity and operational durability are paramount. Components such as satellite communication systems or RF sensors might potentially benefit from this relay.
- Consumer Electronics: This part could potentially be found in various consumer devices that require momentary relay functionality, such as remote control systems or audio equipment. The low profile and surface mount design may facilitate space-constrained applications.
- Robotics and Drones: In robotic systems or drones, the IM01GR could serve in control circuits to manage the activation of various sensors or actuators. Its fast operate and release time might be beneficial in scenarios demanding quick adjustments.
It is important to note that these potential industry applications are conceptual and illustrative. Engineering and design teams should conduct thorough analyses and verifications to ensure adherence to relevant industry standards and specific application requirements before implementing the IM01GR.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions, catering to a wide range of industries, including industrial, automotive, and telecommunications. Within the realm of relays, TE Connectivity offers a variety of products designed to meet the demands of modern electronics. The IM01GR is part of their IM Series, which is focused on RF relays that can operate in diverse environments while maintaining high performance.
TE Connectivity manufactures various models similar to the IM01GR, which provide different specifications and functionalities to accommodate various applications. Their commitment to quality, compliance, and innovation positions them as a reliable choice for engineers and procurement professionals seeking advanced relay solutions.
Where to Find IM01GR by TE Connectivity
- Win Source Electronics
- Ozdisan Elektronik
- Master Electronics
- Sager
- Interstate Connecting Components
- ComSIT USA
- TTI
- Verical
- Onlinecomponents.com
- Arrow Electronics
- Mouser Electronics
- DigiKey
- Newark
Always refer to findchips.com for the most current stock levels and pricing information, as availability may fluctuate.