Overview of CC1206MKX5R5BB107 by YAGEO Corporation
CC1206MKX5R5BB107 represents a ceramic chip capacitor designed for general-purpose applications. This part features a capacitance of 100 µF and is rated for a direct current (DC) voltage of 6.3 V. The capacitor adheres to the X5R dielectric material specification, providing reliable performance over a broad temperature range of -55ºC to +85ºC. The dimensions of the capacitor are characterized as 1206, which translates to a size of 3.2 mm in length and 1.6 mm in width. The height of the part is 1.6 mm, making it suitable for surface mount technology (SMT) applications. This capacitor has a negative tolerance of 20% and a positive tolerance of 20%, which indicates its flexibility in various electronic circuits.
The manufacturing company of this component, YAGEO Corporation, provides a range of quality components and their commitment to compliance is evident, as this part is both RoHS and Pb-free compliant. The part is currently designated as active in the lifecycle of components, with an ECCN code of EAR99 and a HTS code of 8532.24.00.20. Additionally, this part is packaged in a 7-inch reel within embossed plastic, which is a common practice for surface-mount components to facilitate automated assembly processes.
Industry Applications for CC1206MKX5R5BB107
The CC1206MKX5R5BB107 capacitor may be utilized in various industries due to its specifications. Below are several potential applications where this component might be integrated:
- Energy and Power Systems: This part could potentially be used in applications such as power management systems and energy storage devices where capacitance plays a critical role in stabilizing voltage levels and filtering signals. The ability to withstand high temperatures may support its function in environments with fluctuating temperatures.
- Transportation and Logistics: In automotive electronics, this ceramic capacitor might find its way into power control modules or advanced driver-assistance systems (ADAS). Given that automotive applications often require high reliability and extended operating conditions, the characteristics of this capacitor could align well with those requirements.
- Renewable Energy: Solar inverters and battery management systems in renewable energy applications could benefit from the CC1206MKX5R5BB107, potentially assisting in energy conversion processes. The capacitor’s size and stability are suitable for circuit designs where space is constrained, and reliability is paramount.
- Consumer Electronics: This part might also be applied in various consumer electronic devices such as smartphones, tablets, and laptops to enhance performance in power supply circuits. The small size makes it particularly suitable for modern, compact electronics.
The above examples illustrate possible applications of the CC1206MKX5R5BB107 but require further analysis and verification by engineering and design teams to ensure compliance with specific application needs and industry standards.
About YAGEO Corporation
YAGEO Corporation is a prominent manufacturer of passive electronic components, including ceramic capacitors like the CC1206MKX5R5BB107. The company focuses on providing high-quality components that meet global standards for both consumer and industrial electronics. YAGEO has built a reputation for reliability in their capacitance products, ensuring that their components can handle various environmental conditions while maintaining performance integrity.
In addition to the CC1206MKX5R5BB107, YAGEO manufactures a variety of other capacitors, which also adhere to RoHS compliance, and offer similar characteristics suitable for a multitude of applications. Their portfolio includes different capacitance values, sizes, and voltage ratings to meet the diverse needs of customers in various industries.
Where to Find CC1206MKX5R5BB107 by YAGEO Corporation
For those interested in purchasing the CC1206MKX5R5BB107 capacitor, it is recommended to conduct research via findchips.com, a resource that provides current stock levels and pricing from various distributors. Historically, this part has been available from distributors such as:
- Ozdisan Elektronik
- New Advantage Corporation
- Chip1Stop
- Avnet Abacus
- Mouser Electronics
While these distributors may have carried the component, it is prudent to check their current inventory directly through findchips to confirm availability and up-to-date pricing.