Overview of LTM8061EV-8.4#PBF by Analog Devices Inc.
The LTM8061EV-8.4#PBF is a compact and efficient 32V, 2A micro-module specifically designed for Li-Ion and Li-Polymer battery charging applications. This component features a comprehensive integration of multiple functionalities into a single package, reducing the complexity and footprint typically required in traditional power management systems. Its battery charger capabilities include support for dual cell configurations, making it suitable for a variety of applications that demand reliable energy management.
This part is manufactured by Analog Devices Inc., an established player in the electronics component market known for innovation in Power Management Circuits. The LTM8061EV-8.4#PBF comes in a 77-pin Land Grid Array (LGA) package, which enhances its thermal performance and minimizes parasitic inductance, an essential feature for high-efficiency power applications. As of the current writing, this part is indicated as being active in the market, which may benefit those seeking long-term sourcing solutions.
Industry Applications for LTM8061EV-8.4#PBF
Given the nature of the LTM8061EV-8.4#PBF, its features could potentially support various industry applications. Below are several illustrative examples where this part might be particularly valuable:
- Energy and Power Systems: The LTM8061EV-8.4#PBF could be utilized in energy storage solutions, where efficient charging of Li-Ion batteries is critical. Its wide input voltage range (4.95V to 32V) and support for high temperatures (up to 125°C) might make it suitable for outdoor power systems or renewable energy applications, such as solar inverters that require battery backup. Related components in this context might include solar controller ICs or energy management systems.
- Transportation and Logistics: This part could find utility in electric vehicle battery management systems. Its automotive temperature grade and ability to operate in varying environmental conditions may align well with the demands of vehicle electronics. Other components, such as DC-DC converters, could complement this application by providing necessary voltage regulation alongside battery charging.
- Renewable Energy: The LTM8061EV-8.4#PBF might be implemented in battery chargers that support energy storage for wind or solar energy systems. Its packaging and operational efficiency could contribute to extended battery lifetimes, maximizing the amount of energy stored from renewable sources. Similar battery management or monitoring ICs might also be used within the system to track performance.
- Automotive: Given its automotive temperature grade, the LTM8061EV-8.4#PBF may serve applications in electric and hybrid vehicles for charging battery packs. Though no explicit AEC-Q100 compliance is noted, its characteristics suggest potential adaptability in automotive systems, contingent upon thorough qualification testing. Supporting components could include motor drivers or additional battery management ICs.
These potential applications are conceptual and illustrative; detailed analysis and verification by engineering and design teams are essential to ensure compliance with industry standards and specific application requirements.
About Analog Devices Inc.
Analog Devices Inc. is a reputable manufacturer specializing in advanced analog, mixed-signal, and digital signal processing (DSP) integrated circuits. Within the realm of Power Management Circuits, the company offers a range of solutions designed to address various power management challenges across multiple industries. The LTM8061EV-8.4#PBF is one of many components they manufacture aimed at enhancing battery management and energy efficiency.
Aside from the LTM8061EV-8.4#PBF, Analog Devices produces various parts that target similar applications, including LDO regulators, DC-DC converters, and other battery management controllers. The company’s focus on innovation and rigorous quality standards contributes to its strong position in the market.
Where to Find LTM8061EV-8.4#PBF by Analog Devices Inc.
If you are interested in purchasing the LTM8061EV-8.4#PBF, it is recommended to research current availability on findchips.com. This platform provides insights into stock levels and pricing for electronic components.
The part has been historically available at multiple distributors including Richardson RFPD, TME, Mouser Electronics, DigiKey, and Farnell. However, it is essential to check findchips for the latest availability and pricing information, as stock levels may vary.