BC807-25,215 by Nexperia

Overview of BC807-25,215 by Nexperia

The BC807-25,215 is a PNP general-purpose transistor featuring a maximum collector-emitter voltage of 45 V and a continuous collector current rating of 500 mA. This device is designed in a compact TO-236 package with three pins, making it suitable for surface mount applications. Its power dissipation is rated at 250 mW, allowing it to handle moderate power levels effectively.

This transistor belongs to the subcategory of Small Signal Bipolar Transistors, which are typically used for switching and amplification in electronic circuits. The BC807-25,215 has a minimum DC current gain (hFE) of 160, facilitating its use in various applications where signal amplification is required. The component is compliant with RoHS standards, ensuring that it meets environmental regulations related to hazardous substances.

It is important to note that the part has been active since its introduction in September 1997, which speaks to its reliability and continued relevance in circuit designs. Additionally, it has a moisture sensitivity level of 1, indicating a favorable level of resistance to moisture exposure during handling and soldering processes. As of the current writing, no specific factory lead time is noted, suggesting that availability may vary based on distributor stock levels.

Industry Applications for BC807-25,215

The BC807-25,215 could find utility across various industries due to its characteristics as a general-purpose transistor. The following industry applications might be relevant:

  • Consumer Electronics: This transistor might be employed in devices such as televisions, radios, and other audio-visual equipment. Its ability to switch and amplify signals effectively could support applications in signal processing, audio amplification, and even power management circuits.
  • Audio and Video Systems: Given its switching capabilities, the BC807-25,215 could potentially be used in audio amplifiers or video signal processing applications. For example, it might serve in audio control circuits where linearity and amplification characteristics are essential.
  • Telecommunication Equipment: The characteristics of the BC807-25,215 may allow it to be used in signal switching or amplification in communication devices. Any system requiring reliable signal integrity might leverage this part as part of its architectural design.
  • Industrial Control Systems: This part might also be suitable for use in industrial equipment and automation systems, where it could function in control circuitry for motors and sensors, enhancing operational efficiency.

These potential industry applications are only conceptual and illustrative, and require analysis and verification by engineering and design teams for adherence to specific application requirements and industry standards.

About Nexperia

Nexperia specializes in the manufacturing of discrete, logic, and MOSFET components. The company has established itself as a significant player in the semiconductor industry, particularly known for its production of transistors, including BC807-25,215 and other Small Signal Bipolar Transistors. With a focus on innovation and quality, Nexperia’s transistors are widely used in various applications, from consumer electronics to industrial systems, providing reliable solutions for designers and engineers.

The company produces a range of parts that can be used as alternatives to the BC807-25,215, allowing engineers to have flexibility depending on their specific circuit requirements. Similar parts may offer variations in parameters such as collector-emitter voltage, current ratings, and package types, which could be beneficial for tailored applications.

Where to Find BC807-25,215 by Nexperia

BC807-25,215, it is advisable to research available distributors on findchips.com, which provides updated stock levels and pricing information. This part has historically been available through a variety of distributors, including:

  • New Advantage Corporation
  • EBV Elektronik
  • Chip1Stop
  • Mouser Electronics
  • DigiKey

It is important to consult findchips for the most current availability and pricing, as stock levels can fluctuate and may vary depending on regional distribution channels.

Compare pricing for BC807-25,215 and other Small Signal Bipolar Transistors / Transistors at findchips.com