Overview of GRM1555C1H120JA01D by Murata Manufacturing Co Ltd.
The GRM1555C1H120JA01D is a ceramic chip capacitor characterized by its compact size and reliability in diverse electronic applications. It offers a capacitance value of 12 pF (0.000012 µF) and a rated DC voltage of 50 V. This component features a capacitance tolerance of ±5%, ensuring moderate precision in its performance. With a dielectric characteristic of C0G/NP0, it is designed for stability across varying temperatures and frequencies.
The physical dimensions of the GRM1555C1H120JA01D conform to the 0402 package size (1005 mm), with a height of 0.5 mm and width of 0.5 mm. This smaller form factor is advantageous in applications where space is a constraint. The part operates effectively within a temperature range of -55ºC to +125ºC, making it suitable for both high and low-temperature environments. The capacitor is designed for surface mount technology (SMT), facilitating automated assembly in various electronic devices.
As of the current writing, the factory lead time for this component is approximately 10 weeks. The GRM series, to which this part belongs, is RoHS compliant and is classified under the category of ceramic capacitors, indicating its suitability for environmentally conscious manufacturing practices.
Industry Applications for GRM1555C1H120JA01D
The GRM1555C1H120JA01D capacitor could potentially find applications in several industries due to its versatile properties. Here are some illustrative examples:
- Consumer Electronics: This capacitor might be used in devices such as smartphones, tablets, and other handheld devices where space is a premium, providing necessary stability and filtering in power supply circuits.
- Medical Imaging: Given its stable performance across a wide temperature range, the GRM1555C1H120JA01D could be considered for use in diagnostic imaging equipment where precision and reliability are essential. However, it is critical to assess compliance with medical standards.
- Aerospace and Defense: The robust temperature characteristics of this part might make it a candidate for applications in aerospace electronics, including satellite communication systems or navigation equipment, where reliability is paramount.
- Telecommunications: In the context of telecom applications, this capacitor could potentially be utilized in signal processing and filtering within network equipment, ensuring the integrity and stability of transmitted signals.
- Industrial Automation: The GRM1555C1H120JA01D may be suitable for use in control systems and sensor devices within industrial environments. Its reliability in harsh conditions could contribute to the overall performance of automation systems.
Note that these potential applications require thorough analysis and verification by engineering and design teams to ensure adherence to specific industry standards and application requirements.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a leading manufacturer in the electronic components industry, particularly noted for its contributions to the development and production of ceramic capacitors. The company places a strong emphasis on innovation and quality, continually striving to develop components that meet the evolving needs of the electronics market. The GRM1555C1H120JA01D is part of this ongoing commitment to providing high-quality components that ensure stability, reliability, and performance.
In addition to the GRM1555C1H120JA01D, Murata produces a wide variety of similar parts, including various configurations of ceramic capacitors designed for different capacitance values, voltage ratings, and sizes. The focus in these products is typically on low loss and high stability, making them applicable across numerous industries such as telecommunications, automotive, industrial, and consumer electronics.
Where to Find GRM1555C1H120JA01D by Murata Manufacturing Co Ltd
- Win Source Electronics
- Chip1Stop
- DigiKey
- Newark
However, please note that stock availability may vary, and it is crucial to check current stock levels and pricing on findchips.com for the most accurate information.