Overview of DS12887+ by Analog Devices Inc.
The DS12887+ is a Real-Time Clock (RTC) designed for applications that require accurate timekeeping and date management. This component operates within a temperature range of 0 to 70 degrees Celsius and features a robust 24-pin Dual In-line Package (DIP) configuration. It is compliant with the Restriction of Hazardous Substances (RoHS) directive, ensuring that it meets contemporary environmental standards.
Utilizing CMOS technology, the DS12887+ supports a clock frequency of up to 0.032 MHz. This part offers a parallel, multiplexed data bus for information access, and it includes interrupt capabilities to facilitate quick system responses. Additionally, the DS12887+ has been engineered for data retention of up to 10 years, which could be crucial for applications that demand high reliability in timekeeping. The device also features selectable timing modes to accommodate both Motorola and Intel architectures, making it versatile for various microcontroller applications.
The operational voltage range for the DS12887+ is between 4.5 V and 5.5 V, with a nominal supply voltage of 5 V. Its physical dimensions include a length of 33.782 mm, width of 15.24 mm, and a maximum seated height of 9.398 mm, making it a compact solution for space-constrained designs. The package materials are plastic and epoxy, which contribute to the part’s durability and longevity.
Industry Applications for DS12887+
The DS12887+ might find application across a variety of sectors. Potentially relevant industries include:
- Internet of Things (IoT): The DS12887+ could be integrated into smart home devices, wearables, or sensors that require precise time measurements for functionalities such as scheduling tasks or logging data.
- Industrial Automation: In automated systems, the DS12887+ might be used within programmable logic controllers (PLCs) or robotics that need to maintain accurate timestamps for operations or monitoring equipment status.
- Consumer Electronics: Devices such as digital clocks, home appliances, and other electronic consumer products might utilize this RTC for accurate timekeeping and alarm functions.
- Transportation and Logistics: The RTC may be applied in tracking systems for vehicles or shipments, where precise time stamps are essential for route optimization and operational efficiency.
- Computing and Data Storage: Within computer systems, the DS12887+ could serve as a critical component for date and time functions, aiding in file management and system logs.
It’s important to note that these potential applications are illustrative in nature and require further investigation by engineering and design teams to confirm compliance with industry standards and specific application requirements. Furthermore, similar parts in the RTC category might also serve these applications depending on their specifications and features.
About Analog Devices Inc.
Analog Devices Inc. is well-known within the electronics industry for its development of high-performance analog, mixed-signal, and digital signal processing (DSP) integrated circuits. The company has a significant focus on the microcontrollers and processors market, specifically in the realm of Timers or RTCs. The DS12887+ is one of several RTCs offered by the company.
Analog Devices places an emphasis on integrating advanced features into their components, which is illustrated by the DS12887+’s ability to support daylight savings adjustments and its multi-architecture compatibility. This versatility allows engineers to utilize their products in various applications, ensuring reliability and precision in timekeeping. Other similar RTCs from Analog Devices may include parts that focus on enhanced clock frequencies, data retention capabilities, or additional features tailored for specific industries, such as automotive or aerospace.
Where to Find DS12887+ by Analog Devices Inc.
- TME
- Analog Devices Inc.
- Mouser Electronics
It is essential to check findchips.com for the most up-to-date information regarding current stock and pricing, as availability may vary across distributors.