FI-X30HL by Japan Aviation Electronics Industry Limited

Overview of FI-X30HL by Japan Aviation Electronics Industry Limited

The FI-X30HL is a card edge connector featuring 30 contacts arranged in a single row, designed specifically for surface mount terminal applications. The connector is tailored as a plug with a crimp termination style, making it suitable for wire-to-board configurations. It belongs to the FI-X series product range and is compliant with RoHS standards. The gender of this particular connector is female, ensuring compatibility with male contacts during mating operations.

In terms of physical specifications, the connector has a body breadth of 0.061 inches and a body length of 1.528 inches. The pitch spacing, which defines the distance between adjacent contacts, is set at 1 mm. This attribute is critical for ensuring proper alignment and connectivity during installation. The FI-X30HL features a rectangular contact pattern and utilizes a plastic insulator material, contributing to its overall lightweight and efficient design.

The FI-X30HL is classified under the subcategory of Headers and Edge Type Connectors, placing it amongst essential connectors often used in various electronic devices. It is currently active in its product life cycle, demonstrating ongoing availability for procurement. It is characterized by its straightforward mounting style and is designed to accommodate single-row PCB installations effectively.

Industry Applications for FI-X30HL

The FI-X30HL connector may find utility in a variety of industries and applications due to its versatile design and specifications. Here are some potential use cases that could benefit from this component:

  • Internet of Things (IoT): In IoT devices, the FI-X30HL might be utilized to connect sensors and modules to a main processing unit, enabling data transmission. Components such as environmental sensors or smart home control modules could potentially employ this connector. The 30-position format allows for multiple connections, which could support various functionalities in an IoT ecosystem.
  • Consumer Electronics: Consumer electronics like tablets and laptops could leverage the FI-X30HL for internal interconnects. Given its small pitch spacing of 1 mm, it could fit well within compact designs, making it suitable for connecting displays or battery interfaces. Similar connectors are often used to facilitate communication between circuit boards in these devices.
  • Robotics and Drones: In the field of robotics, the FI-X30HL may serve as a crucial connection point for various subsystems, such as motor controllers and sensory equipment. Its robust design could potentially withstand the physical demands of dynamic operations, while its crimp termination could provide reliable connectivity under varying environmental conditions.
  • Telecommunications: Telecommunications equipment may employ the FI-X30HL for connecting internal circuit boards. Its ability to handle multiple contacts in a single row could be advantageous for devices requiring a streamlined design, such as routers or switches.
  • Audio and Video Systems: In audio and video systems, this connector could potentially link circuit boards within mixers, amplifiers, or recording devices. The precise contact arrangement might help maintain signal integrity, which is crucial for high-fidelity sound and video transmission.

It is important to note that these potential industry applications are illustrative and should be analyzed further by engineering and design teams to ensure alignment with specific application requirements and industry standards.

About Japan Aviation Electronics Industry Limited

Japan Aviation Electronics Industry Limited is a manufacturer specializing in connectors, particularly within the realm of Headers and Edge Type Connectors. Their portfolio includes a range of connectors designed for various applications, ensuring they meet high standards of quality and reliability.

The FI-X30HL is part of their FI-X series, which emphasizes compact connectivity solutions for modern electronic devices. Similar parts may include different configurations tailored to unique applications, maintaining the same rigorous design principles that Japan Aviation Electronics is known for. The company’s commitment to compliance with RoHS and other standards reflects their dedication to producing environmentally responsible products.

Where to Find FI-X30HL by Japan Aviation Electronics Industry Limited

FI-X30HL, it is recommended to explore Headers and Edge Type Connectors on findchips.com. This resource allows users to research various distributors and their current stock levels, providing insight into pricing and availability.

Historically, the FI-X30HL has been available from various distributors, including Quest Components, DigiKey, and Newark. It is advisable for users to verify current inventory status through findchips.com, as stock levels may fluctuate over time.

Compare pricing for FI-X30HL and other Headers and Edge Type Connectors / Connectors at findchips.com