Overview of ESDL2011PFCT5G by onsemi
The ESDL2011PFCT5G is a high-speed data line protection device designed specifically for bidirectional applications. This part is particularly suitable for use in Thunderbolt 3.0 interfaces, ensuring effective electrostatic discharge (ESD) protection for sensitive electronic components. With a low capacitance of just 0.2 pF, it minimizes signal distortion which could potentially impact data integrity in high-speed communications.
Manufactured by onsemi, the ESDL2011PFCT5G features a DFN-2 package style that contributes to its compact design, promoting its use in space-constrained applications. The component boasts excellent clamping capability, allowing it to handle transient voltages effectively while adhering to critical parameters like breakdown voltage, which ranges from 1.4 V to 2.3 V. The maximum clamping voltage is rated at 6 V, which is essential for protecting downstream components from over-voltage conditions.
This part is compliant with the IEC-61000-4-2 and IEC-61000-4-5 standards, indicating its reliability in managing electrical disturbances. Additionally, it is ROHS compliant, signifying that it meets environmental safety standards. As of the current writing, the factory lead time for this part is stated as 2 days, which is relatively short for procurement activities.
Industry Applications for ESDL2011PFCT5G
The ESDL2011PFCT5G might find usage across several industries, particularly where high-speed data lines are prevalent and where ESD protection is critical. Below are some potential applications where this component could be integrated:
- Telecommunications: The ESDL2011PFCT5G could be utilized in communication systems that require fast data transfer rates. For example, it might be found in routers or switches to protect sensitive line drivers from voltage spikes. Such components require reliable suppression of transients to ensure data is transmitted effectively and without corruption.
- Consumer Electronics: In devices like smartphones and tablets, the ESDL2011PFCT5G might be employed to safeguard USB-C and Thunderbolt interfaces. Its low capacitance could help maintain high data speeds while providing necessary ESD protection during usage or charging.
- Automotive: Although automotive standards compliance is not explicitly mentioned for this part, it might be applicable in advanced driver assistance systems (ADAS) where high-speed communication lines, such as Ethernet or CAN bus systems, are present. Ensuring the integrity of these lines could potentially prevent failures in safety-critical applications.
- High-Speed Computing: In computing devices, especially those handling large data flow like servers or workstations, the need for reliable transient suppression in data lines may be addressed by the ESDL2011PFCT5G. Its attributes could support uninterrupted data transmission, which is vital for performance.
It is important to note that these potential applications are illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific requirements.
About onsemi
Onsemi is a manufacturer recognized for its extensive portfolio of semiconductor solutions, particularly in the field of transient suppressors and diodes. Their range includes various components designed to provide ESD protection, meeting the diverse needs of industries such as telecommunications, industrial automation, and consumer electronics. The ESDL2011PFCT5G is one part of this broader portfolio, characterized by its high-speed performance and low capacitance.
Onsemi’s commitment to innovation in diode technology is reflected in their development of similar parts that cater to various specifications and applications. Their transient suppressors are crafted to safeguard sensitive electronic circuits from voltage transients, which is a common requirement in high-speed communication environments.
Where to Find ESDL2011PFCT5G by onsemi
For those seeking to procure the ESDL2011PFCT5G, it is advisable to research purchasing options through findchips.com. This platform offers insights into current availability, pricing, and stock levels of the component. Additionally, for those interested in exploring alternatives, the Transient Suppressors category can provide options that may be suited for similar applications.
Historically, the ESDL2011PFCT5G has been available from several distributors including:
- Win Source Electronics
- New Advantage Corporation
- EBV Elektronik
- DigiKey
However, it is essential to visit findchips.com for the most current stock levels and pricing before making a purchase decision.