Overview of IS42S16160G-7TLI by Integrated Silicon Solution Inc.
The IS42S16160G-7TLI is a synchronous dynamic random-access memory (SDRAM) device with a memory configuration of 16M x 16 bits. It operates at a supply voltage of 3.3V and is designed to support a maximum clock frequency of 143 MHz. This part is packaged in a 54-pin TSOP II (Thin Small Outline Package) form factor, which measures 0.400 inches, making it suitable for space-constrained applications. With a maximum access time of 5.4 ns, IS42S16160G-7TLI ensures efficient performance for various applications. Additionally, it is RoHS compliant, indicating it adheres to environmental standards regarding hazardous substances.
In terms of operational parameters, this SDRAM supports a synchronous operating mode and has a peak refresh cycle count of 8192. It features auto/self-refresh capabilities, which help maintain data integrity during low-power states. The device’s thermal specifications include an operating temperature range of -40 °C to 85 °C, making it suitable for industrial applications that may experience varying environmental conditions.
Manufactured by Integrated Silicon Solution Inc., this device is categorized under DRAMs, a type of memory that enables high-speed data storage and retrieval. The design and configuration of IS42S16160G-7TLI reflect the advanced technological capabilities of the manufacturer, emphasizing the role of this part in modern electronic systems.
Industry Applications for IS42S16160G-7TLI
The IS42S16160G-7TLI might find applications across various industries due to its specifications and operational capabilities. Here are some potential areas where this part could be utilized:
- Consumer Electronics: The IS42S16160G-7TLI could potentially be used in consumer electronic devices such as digital cameras, portable media players, or smart home devices. The 3.3V operation and compact package design may support efficient board layout and power management in these applications.
- Computing and Data Storage: In computing, this SDRAM might be employed in workstations or desktop systems to enhance performance. Its operational frequency of 143 MHz and maximum access time of 5.4 ns could potentially improve the speed and efficiency of data processing tasks. This part might also find use in data storage devices, where high-speed access is crucial for system responsiveness.
- Internet of Things (IoT): The IS42S16160G-7TLI could potentially be integrated into IoT devices that require efficient data handling and processing capabilities. Its operational temperature range and low power consumption characteristics might make it suitable for various smart applications, from home automation to industrial IoT solutions.
- Entertainment and Gaming: This DRAM could be utilized in gaming consoles or other entertainment systems where fast memory access is essential for seamless user experiences. Given its specifications, it might support the rapid data fetching required in graphics-intensive applications.
It is essential to note that these potential industry applications are only conceptual and illustrative. Engineering and design teams should conduct analysis and verification to ensure adherence to industry standards and specific application requirements. Similar parts within the SDRAM category might also be considered for these applications.
About Integrated Silicon Solution Inc.
Integrated Silicon Solution Inc. (ISSI) is a manufacturer specializing in memory solutions, particularly in the domain of DRAM and flash memory products. The company has a strong focus on providing high-performance memory components tailored for diverse applications. The IS42S16160G-7TLI is among their lineup of synchronous DRAMs designed to meet the needs of various sectors.
ISSI’s product range includes other parts similar to IS42S16160G-7TLI, such as high-density SDRAMs and low-power memory solutions. By leveraging advanced semiconductor technologies, the company aims to deliver reliable and cost-effective solutions to its customers. Their commitment to quality and innovation has positioned them well within the competitive memory market.
Where to Find IS42S16160G-7TLI by Integrated Silicon Solution Inc.
- Win Source Electronics
- Chip 1 Exchange
- Ameya Holding Limited
- Mouser Electronics
- Newark
It is essential to verify stock levels and pricing directly on findchips.com, as availability may vary among distributors. Additionally, the site provides useful references for alternative DRAMs that can be explored for similar requirements offered by Integrated Silicon Solution Inc. or other manufacturers.