ATMEGA2561V-8MU by Microchip Technology Inc

Overview of ATMEGA2561V-8MU by Microchip Technology Inc.

The ATMEGA2561V-8MU is an 8-bit microcontroller unit (MCU) that features 256KB of flash memory and operates on a voltage range of 2.5V to 5.5V. This component is packaged in a 64-pin VQFN (Very Thin Quad Flat No-lead) configuration, measuring 9mm by 9mm, with a height of 1mm and a terminal pitch of 0.5mm. The microcontroller, belonging to the AVR RISC family, is designed to deliver efficient processing capabilities, with a maximum clock frequency of 8 MHz.

This part is compliant with both ROHS and Reach standards, indicating its adherence to environmental regulations pertinent to electronic components. The ATMEGA2561V-8MU is categorized as an active lifecycle part, signifying its continued production and availability. It features an integrated analog-to-digital converter (ADC), boundary scan capabilities, and operates effectively under low power conditions. With 54 general-purpose I/O pins, 8 external interrupts, and 6 timers, this microcontroller is well-suited for a variety of applications requiring moderate processing power and interfacing capabilities.

Some additional attributes of interest include:

  • Supply current can reach a maximum of 14 mA.
  • On-chip data RAM size is 8,192 bytes.
  • Operating temperature ranges from -40°C to 85°C, indicating suitability for industrial-grade applications.

Industry Applications for ATMEGA2561V-8MU

The versatility and specifications of the ATMEGA2561V-8MU make it suitable for potential applications in several industries. Below are some examples where this microcontroller might be effectively utilized:

  • Consumer Electronics: The ATMEGA2561V-8MU could be integrated into various consumer products, such as smart home devices, which may require multiple I/O operations and ADC functionalities to manage user interfaces and sensor inputs.
  • Internet of Things (IoT): Due to its low-power operation and communication interfaces, this microcontroller might support applications in IoT devices, allowing them to communicate data effectively while consuming minimal energy.
  • Robotics and Drones: The features of the ATMEGA2561V-8MU could be utilized in robotics projects, where real-time control and sensor data processing is necessary for navigation and operation. Its multiple timers and interrupts might facilitate precise timing and control.
  • Aerospace and Defense: If specific defense standards are met, the microcontroller might find applications in aerospace systems, especially in monitoring and control systems where resilience to a broad operating temperature range is advantageous.
  • Smart Cities: The capabilities of the ATMEGA2561V-8MU might be suited for use in smart city infrastructure, potentially managing environmental sensors or traffic monitoring systems.

It is essential to note that these potential applications are illustrative and should undergo thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and fitting specific application requirements.

About Microchip Technology Inc.

Microchip Technology Inc. is a well-known manufacturer specializing in microcontrollers and processors, among various other semiconductor products. Their extensive portfolio includes a range of microcontrollers, including those in the AVR RISC family, like the ATMEGA2561V-8MU. They focus on delivering robust, feature-rich solutions designed for a wide array of applications, encompassing both consumer and industrial markets.

Microchip consistently emphasizes innovation and reliability in its microcontroller offerings and provides ample resources to assist engineers in product development. Their microcontroller range often includes features such as built-in communication interfaces, ADCs, and low-power functionalities that support various applications while maintaining competitive performance.

Where to Find ATMEGA2561V-8MU by Microchip Technology Inc.

ATMEGA2561V-8MU, it is recommended to explore distributors listed on findchips.com. This platform offers insights into current stock levels and pricing. While the part has historically been available through distributors such as:

  • Master Electronics
  • TME
  • Verical
  • Onlinecomponents.com
  • Future Electronics
  • Microchip Technology Inc.
  • Mouser Electronics
  • Avnet Americas
  • Arrow Electronics

Availability may fluctuate, so visiting findchips.com is the best way to get up-to-date information and potentially find alternative parts in the same category. The platform can also help you explore other Microcontrollers offered by Microchip Technology Inc. or other manufacturers.

Compare pricing for ATMEGA2561V-8MU and other Microcontrollers / Microcontrollers and Processors at findchips.com