DE09P064TXLF by Amphenol Communications Solutions

Overview of DE09P064TXLF by Amphenol Communications Solutions

The DE09P064TXLF is a D-sub cable connector designed for a variety of applications requiring reliable connectivity. This part features a standard configuration with nine positions for pin connections, making it suitable for various electronic applications. The connector is male in gender, and it belongs to the larger family of D Sub connectors, specifically within the D Type Connectors subcategory.

Manufactured by Amphenol Communications Solutions, the DE09P064TXLF has a number of key specifications that enhance its performance and usability. It has a robust construction, with a contact termination type that employs solder cup connections. This design allows for easy integration into cable assemblies, making it suitable for various mounting types, including both cable and panel opportunities. Key features of the DE09P064TXLF include:

  • Contact Material: Copper Alloy
  • Rated Current (Signal): 5 A
  • Operating Temperature Range: -55 °C to 125 °C
  • Insulation Resistance: 5 GΩ
  • RoHS Compliant: Yes

As of the current writing, the DE09P064TXLF is actively manufactured, and it remains compliant with established environmental standards, ensuring it is free from harmful substances. Such characteristics can make this connector a reliable choice for those requiring a durable and efficient connection in electronic systems.

Industry Applications for DE09P064TXLF

The versatility of the DE09P064TXLF allows it to be utilized in multiple industries where reliable connectivity is essential. Here are a few potential industry applications where this connector might be suitable:

  • Security and Surveillance: The DE09P064TXLF could be employed in systems that require robust connections for cameras and monitoring equipment. Its solder cup termination might allow for secure and stable connections, which are critical in security applications. Other related components such as video encoders and control panels might also benefit from this connector.
  • Audio and Video Systems: In audio and video systems, the DE09P064TXLF might support the interconnection of various audio/video equipment due to its pin configuration and expected robustness. This could include home theater systems, professional audio equipment, and signal distribution systems where reliable connections are paramount.
  • Aerospace and Defense: Although no specific military standards are mentioned, the DE09P064TXLF could potentially be utilized within aerospace applications that require standard D-sub connectors for communication and data transfer. If paired with appropriate components, it could support avionics and other onboard systems that demand high reliability.
  • Automotive: In certain automotive applications, the DE09P064TXLF might find use in control systems for vehicles, particularly in wiring harnesses where durable connections are necessary. This application, however, would likely need consideration of automotive standards if they apply.
  • Robotics and Drones: Robotics systems, including drones, might incorporate the DE09P064TXLF in their communication systems. The connector’s ability to endure varying temperatures and its secure mounting options could align with the requirements of robotic assemblies and UAVs.

These industry applications are conceptual and illustrative, stressing the need for an extensive analysis by engineering and design teams to confirm the suitability of the DE09P064TXLF for specific requirements and compliance with industry standards.

About Amphenol Communications Solutions

Amphenol Communications Solutions is recognized for its extensive range of connectors, particularly in the domain of D Type connectors. Their expertise in this area is exemplified by products like the DE09P064TXLF, which is aligned with their commitment to delivering reliable and high-performance connector solutions.

The company manufactures a comprehensive portfolio of connectors that meet diverse connectivity needs across various industries, ensuring that their products like the DE09P064TXLF and other similar D Sub connectors are engineered for both current and emerging applications. Their reputation in manufacturing reliable electronic components makes them a preferred choice among engineers and procurement teams looking for quality connectors.

Where to Find DE09P064TXLF by Amphenol Communications Solutions

DE09P064TXLF on findchips.com. This resource will allow users to compare pricing and availability among various distributors. Notable distributors where this part has typically been available include:

  • Master Electronics
  • Chip1Stop
  • TME
  • Onlinecomponents.com
  • Future Electronics
  • DigiKey
  • Newark

Users should visit findchips.com for the most current stock levels and pricing details, which can vary significantly based on market conditions and demand.

Compare pricing for DE09P064TXLF and other D Type Connectors / Connectors at findchips.com