LCC110STR by Littelfuse Inc

Overview of LCC110STR by Littelfuse Inc.

The LCC110STR is a transistor output solid state relay (SSR) designed for various applications requiring reliable switching capabilities. This part features a single pole double throw (SPDT) configuration, a current rating of 0.12A (120mA), and voltage capability of up to 350V, making it suitable for controlling loads with these specifications. The component adheres to RoHS compliance standards and is actively produced by Littelfuse Inc., a manufacturer well-regarded for its electronic components.

As a solid state relay, the LCC110STR operates without mechanical moving parts, offering advantages such as faster switching speeds, longer operational life, and reduced electromagnetic interference compared to traditional electromechanical relays. The transistor output design further enhances its ability to provide efficient switching characteristics. The part is categorized under the subcategory of Solid State Relays within the broader field of optoelectronics, underscoring its relevance in modern electronic systems.

Industry Applications for LCC110STR

The LCC110STR could find potential applications across various industries, each with specific needs that could align well with its specifications. Below are several examples of industries where this component might be utilized:

  • Energy and Power Systems: This solid state relay could potentially be employed in energy management systems for controlling power distribution, where reliable switching is essential. Its 350V capability makes it suitable for high-voltage applications, such as controlling grid power or interfacing with solar inverters.
  • Transportation and Logistics: The LCC110STR may find use in automated control systems for various transportation applications. This could include systems for managing loads in electric vehicles or rail systems, where robust and reliable relay operation is crucial. The SSR’s ability to handle significant voltages could be beneficial in these settings.
  • Electronic Manufacturing: In manufacturing environments, the LCC110STR might be utilized within production machinery for process control. Due to its rapid switching capabilities, it could help enhance the automation of electronic assembly lines, where precise load control is critical for efficiency.
  • Computing and Data Storage: The part could potentially be used in data centers for load management and power monitoring. In this context, the SSR would allow for efficient power management of server racks, helping to reduce downtime and improve operational reliability.
  • Automotive: If the LCC110STR meets automotive standards such as AEC-Q100, it could be utilized in automotive control systems for various applications, such as managing lighting systems or HVAC controls, where reliability and quick response times are essential.

These potential industry applications are only conceptual and illustrative. Engineering and design teams should conduct thorough analyses and verifications to ensure adherence to industry standards and specific application requirements before implementation.

About Littelfuse Inc.

Littelfuse Inc. is a leading manufacturer in the realm of electrical safety and circuit protection products, including a diverse lineup of solid state relays. The company specializes in providing solutions that enhance the performance and safety of electronic systems. The LCC110STR exemplifies Littelfuse’s commitment to innovation in the field of optoelectronics, especially in the solid state relay category.

In addition to the LCC110STR, Littelfuse produces a variety of similar components that serve the same function, each designed to meet different electrical specifications and requirements. Their solid state relays are engineered for reliability, efficiency, and compliance with international safety standards, providing customers with a wide range of options for their electronic designs.

Where to Find LCC110STR by Littelfuse Inc.

LCC110STR, it is recommended to research availability through Solid State Relays, which can also lead to alternate parts offered by Littelfuse Inc. or other manufacturers. Historically, the part has been available at distributors such as DigiKey and Newark, but it is important to check findchips.com for current stock levels and pricing to stay informed about the most accurate availability.

Compare pricing for LCC110STR and other Solid State Relays / Optoelectronics at findchips.com

For further comparison, visit findchips.com to explore the LCC110STR and other Solid State Relays available in the marketplace.