HMC613LC4B by Analog Devices Inc

Overview of HMC613LC4B by Analog Devices Inc.

The HMC613LC4B is a successive detection log video amplifier designed for applications requiring a broad frequency response from 0.1 GHz to 20 GHz. This surface mount technology (SMT) amplifier operates within a temperature range of -40°C to 85°C, making it suitable for various harsh environments. Manufactured by Analog Devices Inc., the part features a small ceramic package measuring 4 x 4 mm, and is compliant with ROHS regulations, promoting environmental sustainability.

This component is characterized by a 24-pin layout and operates with a characteristic impedance of 50 Ω. Notably, it is categorized as a wideband low power RF/Microwave device, making it well-suited for applications that demand efficiency and performance. The HMC613LC4B possesses a minimum operating frequency of 100 MHz, with a maximum reaching up to 20 GHz, allowing for versatility in various RF circuit designs. The part supports operation under a supply voltage of up to 3.3V, enhancing its compatibility with contemporary electronic systems.

As of the current writing, the part is noted to have an active lifecycle which indicates continuous availability in the market. This can be advantageous for projects requiring stable sourcing and procurement of components.

Industry Applications for HMC613LC4B

The versatility of the HMC613LC4B makes it a potential candidate for various industries. Below are some example sectors where this component might be utilized:

  • Telecommunications: The HMC613LC4B could potentially be implemented in signal processing applications within telecommunications equipment. Its wide frequency range makes it suitable for both transmitters and receivers, enhancing communication signals while maintaining low noise figures. Similar RF amplifiers might also be utilized across these systems.
  • Consumer Electronics: High-frequency applications in consumer electronics, such as satellite receivers or wireless communication devices, might benefit from this amplifier. The compact size and efficient power specifications could support lightweight and space-constrained designs often seen in modern gadgets.
  • Aerospace and Defense: In aerospace, where performance and reliability are paramount, the HMC613LC4B could be used in systems requiring high-frequency signal processing or video transmission. It might potentially support applications such as radar systems or electronics used in unmanned aerial vehicles (UAVs). However, industry standards and specifications need to be thoroughly analyzed by engineering teams to ensure compliance.
  • Robotics and Drones: In robotics, this component may find applications in communication systems within drones, where reliable signal amplification is critical for operation. The temperature resilience of the HMC613LC4B might be an essential attribute when considering outdoor or varying environmental conditions.

It is important to note that these potential industry applications are only conceptual and illustrative. Engineering and design teams should conduct thorough analyses and verification to ensure adherence to specific standards and requirements within their respective fields.

About Analog Devices Inc.

Analog Devices Inc. is recognized for its development and manufacturing of high-performance analog, mixed-signal, and digital signal processing (DSP) integrated circuits. Within the subcategory of RF/Microwave Amplifiers, Analog Devices has made significant contributions, particularly in the RF and microwave sector where they provide various components like the HMC613LC4B. Their offerings usually emphasize performance in demanding applications, with an extensive portfolio of similar parts such as the HMC608, HMC615, and HMC613 available to support similar operational requirements.

Their commitment to innovation and quality ensures that their products meet the needs of various industries, including telecommunications, aerospace, and consumer electronics. They prioritize compliance with global manufacturing standards and environmental regulations, positioning themselves as a reliable source for RF and microwave solutions.

Where to Find HMC613LC4B by Analog Devices Inc.

For those interested in purchasing the HMC613LC4B, it is advisable to explore options on findchips.com, where a comprehensive search can yield current stock levels and pricing. This RF amplifier has historically been available through distributors such as:

  • Richardson RFPD
  • Rochester Electronics
  • Mouser Electronics
  • DigiKey

While these distributors may have previously offered the HMC613LC4B, it is prudent to confirm availability directly on findchips.com, as stock levels may vary. Additionally, interested professionals might consider browsing the RF/Microwave Amplifiers section on findchips.com for related parts that might meet specific application needs.

Compare pricing for HMC613LC4B and other RF/Microwave Amplifiers / RF and Microwave at findchips.com