AT25640B-SSHL-T by Microchip Technology Inc

Overview of AT25640B-SSHL-T by Microchip Technology Inc.

The AT25640B-SSHL-T is a serial EEPROM with a memory capacity of 64Kbits, designed for applications requiring reliable non-volatile storage. This component operates within a supply voltage range of 1.8 to 5.5 volts, illustrating its versatility in various electronic designs. It provides a maximum clock frequency of 20 MHz, allowing for fast data transfer rates when communicating over the SPI interface. The device is encapsulated in an 8-pin SOIC package, making it suitable for applications where space is a premium.

This EEPROM features an organization of 8K x 8 bits and supports a write endurance of up to 1,000,000 cycles, providing a durable and long-lasting storage solution. It has a data retention time of a minimum of 100 years, ensuring that the stored data remains intact for extended periods, which can be critical for many applications. The AT25640B-SSHL-T is compliant with ROHS and is free from lead, making it an eco-friendly choice suitable for modern manufacturing standards. Additionally, its operation temperature range extends from -40 °C to +85 °C, qualifying it for industrial applications where temperature variations are common.

Industry Applications for AT25640B-SSHL-T

The AT25640B-SSHL-T might find its application across several industries due to its inherent characteristics and specifications. Here are a few potential industry applications:

  • Consumer Electronics: Devices such as digital cameras, remote controls, and smartwatches might utilize the AT25640B-SSHL-T for its fast data access speed and small size. The EEPROM could be used for storing configuration settings or user preferences that need to be retained even during power loss.
  • Internet of Things (IoT): In IoT applications, devices often require non-volatile storage for parameters and settings. The AT25640B-SSHL-T could potentially be employed in smart home devices, sensors, or wearable technology, where its temperature range and low power consumption would support energy efficiency.
  • Computing and Data Storage: In computing devices, the EEPROM might be used to store BIOS settings or firmware. Its durability and long data retention time could make it suitable for laptops and embedded systems that require reliable storage for critical data.

It’s important to note that the potential applications mentioned above are illustrative and require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application needs.

About Microchip Technology Inc.

Microchip Technology Inc. is a manufacturer known for its extensive range of semiconductor products, primarily focusing on microcontrollers, memory, and analog products. Within the domain of EEPROMs, the company offers a variety of solutions including the AT25640B-SSHL-T, which is built to serve both consumer and industrial applications requiring efficient and reliable non-volatile memory. Their range of EEPROMs, including both serial and parallel types, caters to diverse needs, ensuring that customers can find suitable solutions for their specific requirements.

Where to Find AT25640B-SSHL-T by Microchip Technology Inc

AT25640B-SSHL-T, interested individuals should research various distributors using the resources available on findchips.com. This site can provide up-to-date availability and pricing information. Some of the distributors that have historically carried this component include:

  • New Advantage Corporation
  • Master Electronics
  • DigiKey
  • Mouser Electronics

However, users are encouraged to verify current stock levels and pricing through findchips.com, as availability may vary.

Compare pricing for AT25640B-SSHL-T and other EEPROMs / Memory at findchips.com