Overview of DLW21SZ900HQ2L by Murata Manufacturing Co Ltd
The DLW21SZ900HQ2L by Murata Manufacturing Co Ltd is a sophisticated Data Line Filter designed to provide effective electromagnetic interference (EMI) suppression in high-speed data lines. This component is rated for 20V and 0.28A, featuring an EIA standard package size of 0805, making it a compact, surface mountable solution with four pins. It integrates two functional elements: a common mode choke with an impedance of 90 Ohm, facilitating the reduction of EMI through common mode noise filtering without significantly impacting the data signal integrity. It is designed to cater to a wide range of temperatures from -40 °C to 105 °C, which ensures versatility across multiple environments and applications.
With automotive qualification standard AEC-Q200 and compliance with both RoHS and REACH indicating its suitability for use in various high-demand environments. Additionally, the part has an insulation resistance minimum of 10 MΩ and a DC resistance maximum of 0.41 Ω. The small dimensions (2mm x 1.2mm x 1.2mm) of this component make it an ideal choice for applications where space is at a premium. Its dual functionality, along with a packing method suited for automation (TR, EMBOSSED), makes DLW21SZ900HQ2L a pertinent choice for a broad array of applications in electronics where efficient space use and reliable performance are critical.
Industry Applications for DLW21SZ900HQ2L
The DLW21SZ900HQ2L’s design and specifications lend it to be potentially applicable in a wide range of industry applications. These applications require careful analysis and verification by engineering and design teams to ensure the part meets specific requirements. Here are some industry applications where DLW21SZ900HQ2L could be feasibly used:
- Automotive Electronic Systems: Given its AEC-Q200 certification, the DLW21SZ900HQ2L is well-suited for automotive applications where reliability and performance in harsh conditions are paramount. This includes infotainment systems, vehicle control units, and ADAS (Advanced Driver Assistance Systems).
- Industrial Controls and Automation: The rugged specifications of DLW21SZ900HQ2L make it ideal for industrial environments where electromagnetic interference can be a significant issue, potentially serving in motor control units, PLCs (Programmable Logic Controllers), and sensor interfaces.
- Renewable Energy Systems: In solar inverters, wind turbine controls, and other renewable energy system components, DLW21SZ900HQ2L might provide effective EMI suppression, ensuring stable operation under varying environmental conditions.
- Consumer Electronics: Its compact size and effective noise suppression capabilities make the DLW21SZ900HQ2L suitable for use in consumer electronics like smartphones, tablets, and laptops, where space is limited and performance cannot be compromised.
Note: These potential applications require thorough evaluation by engineering and design teams to ensure the DLW21SZ900HQ2L meets specific system requirements.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a leading global manufacturer of electronic components that specializes in advanced ceramic-based products such as capacitors, filters, sensors, and power supply modules. Within the domain of Data Line Filters, Murata offers a wide range of solutions designed to tackle EMI/RFI in various applications, from consumer gadgets to automotive and industrial equipment. The DLW21SZ900HQ2L is part of Murata’s diverse portfolio, which also includes other similar parts known for their reliability, performance, and innovation. Murata’s commitment to quality and sustainability, alongside their cutting-edge research and development, positions them as a go-to source for electronic components across industries.
Where to Find DLW21SZ900HQ2L by Murata Manufacturing Co Ltd
For those looking to purchase the DLW21SZ900HQ2L, Findchips.com offers an excellent platform to research and acquire this part. On Findchips.com, you can find and compare Data Line Filters, including those offered by Murata Manufacturing Co Ltd and other manufacturers. Historically, the part has been available at distributors such as Avnet Asia, Avnet Abacus, TME, TTI, Quest Components, Bristol Electronics, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, stock levels and pricing can fluctuate, so it is recommended to check Findchips for the most up-to-date information and availability.