Overview of C1608X5R1V225K080AE by TDK Corporation
The C1608X5R1V225K080AE is a ceramic capacitor designed to deliver performance and reliability in various applications. This component features a capacitance value of 2.2 microfarads (µF) and a rated DC voltage of 35 volts, making it suitable for diverse electronic circuits that require stable and efficient energy storage. Constructed using multilayer ceramic technology, this part ensures a compact design while maintaining excellent electrical performance.
This capacitor is categorized as a surface mount component with a size code of 0603 (1.6 mm x 0.8 mm). It offers compatibility with automated assembly processes typical in modern electronic manufacturing. The dielectric material used in the construction of this capacitor is ceramic, specifically rated with a temperature characteristic code of X5R. This code indicates its ability to operate reliably within a temperature range of -55 °C to 85 °C, which is a critical factor in environments exposed to varying thermal conditions.
Additionally, the C1608X5R1V225K080AE is compliant with RoHS (Restriction of Hazardous Substances) directives and has an active life cycle code, signifying its availability for current designs. It is produced by TDK Corporation, a recognized manufacturer in the field of electronic components. Factory lead time for this part is currently estimated to be 12 weeks, making it essential for procurement teams to plan and order in advance to avoid delays in production.
Industry Applications for C1608X5R1V225K080AE
The C1608X5R1V225K080AE could be utilized across a variety of industries due to its versatile characteristics. Below are some industries where this capacitor might find potential applications:
- Consumer Electronics: In devices such as smartphones, tablets, and wearable technology, the capacitor might be used in power supply circuits, enabling efficient energy storage and decoupling. Its small footprint and surface-mount design are advantageous in compact electronic devices.
- Robotics and Drones: In these applications, the C1608X5R1V225K080AE might be employed to stabilize voltage levels in control systems, ensuring reliable operation under dynamic loads. The capacitor’s ability to withstand temperature variations could be beneficial in environments exposed to high-performance demands.
- Telecommunications: This component could be used in communication equipment, potentially serving to filter signals and provide decoupling in power supply rails. The properties of the capacitor ensure minimal signal disruption, which is vital for maintaining signal integrity in high-frequency applications.
- Automotive Electronics: If automotive industry standards such as AEC-Q100 or AEC-Q101 were adhered to, this capacitor might be suitable for use in vehicles for applications like engine control modules or infotainment systems. Its reliability under various operating temperatures could enhance performance in automotive environments.
- Industrial Automation: In automation systems, the C1608X5R1V225K080AE might be utilized to smooth voltage supplies and minimize voltage spikes that could affect sensitive control electronics, potentially enhancing system longevity and efficiency.
It is important to note that these potential industry applications are only conceptual and illustrative. Engineering and design teams should conduct a thorough analysis and verification process to ensure adherence to industry standards and specific application requirements.
About TDK Corporation
TDK Corporation is a well-established manufacturer known for its wide range of passive electronic components, including ceramic capacitors and other types of capacitors. The company places significant emphasis on research and development, enabling the design and production of innovative products to meet evolving market demands. TDK produces various capacitor types, including multilayer ceramic capacitors (MLCCs) like the C1608X5R1V225K080AE, which are utilized across multiple applications due to their favorable performance characteristics.
Alongside the C1608X5R1V225K080AE, TDK offers a variety of similar parts that cater to different capacitance values, voltage ratings, and sizes, providing numerous options for engineers and designers when selecting capacitors for their projects.
Where to Find C1608X5R1V225K080AE by TDK Corporation
If you are interested in procuring the C1608X5R1V225K080AE, it is advisable to research purchasing options on findchips.com. This site not only provides pricing and availability but also allows users to compare various components across different distributors. Historically, this part has been available at distributors such as Avnet Asia, TME, Future Electronics, Mouser Electronics, DigiKey, and Newark. However, current stock levels may vary, so checking directly on findchips.com will provide the most accurate information.