Overview of C2012X6S1H475K125AC by TDK Corporation
The C2012X6S1H475K125AC is a multilayer ceramic capacitor designed for surface mount applications. This component has a capacitance of 4.7 µF and a rated direct current (DC) voltage of 50 V. The capacitor operates within a temperature range from -55°C to 105°C, making it suitable for a variety of environments and applications. The component features a maximum positive tolerance of 10% and a maximum negative tolerance of 10%, which supports a range of circuit designs with differing needs for accuracy and performance.
With its dimensions of 2 mm in length, 1.25 mm in width, and a height of 1.25 mm, the C2012X6S1H475K125AC fits the 0805 package size code. This surface mount device is compliant with both RoHS and REACH standards, emphasizing its relevance in environmentally regulated markets. The dielectric material used is ceramic, and its temperature characteristics are classified as X6S, indicating a temperature coefficient of 22% ppm/°C. This property is critical in applications where temperature stability is a key concern.
As of the current writing, the factory lead time for the C2012X6S1H475K125AC is approximately 16 weeks and 3 days. This lead time may influence procurement strategies depending on project timelines.
Industry Applications for C2012X6S1H475K125AC
The C2012X6S1H475K125AC has potential applications across several industries due to its versatile specifications and performance characteristics. Below are some examples of industries that might utilize this part:
- Consumer Electronics: The capacitor could be used in devices such as smartphones, tablets, and other portable electronics where space is limited, and performance is critical. The 4.7 µF capacitance might be advantageous in power supply circuits or signal coupling applications.
- Telecommunications: In telecommunications equipment, this capacitor might be utilized for filtering and smoothing functions in power management systems. Its surface mount design and compact size could be beneficial in routers and communication devices.
- Automotive: If the part adheres to automotive standards, it might potentially be applicable in various electronic control units, infotainment systems, and sensor modules. The operating temperature range might support applications where components are exposed to harsh conditions.
- Industrial Automation: In industrial settings, the component might be suited for use in control panels, sensors, and devices requiring reliable operation over extended periods. The multi-layer construction could contribute to its stability in challenging environments.
- Smart Cities: As part of various IoT devices employed in smart city applications, this capacitor could be utilized for energy management systems and smart grids. The reliable performance under varying temperatures aligns well with outdoor applications.
These potential applications are only conceptual and illustrative in nature, and they require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements. Further validation is advised to ensure that the C2012X6S1H475K125AC meets the necessary specifications for each intended use.
About TDK Corporation
TDK Corporation is a well-established manufacturer recognized for its development of a wide range of electronic components, particularly in the realm of capacitors. Known for their commitment to quality and innovation, TDK provides various types of capacitors, including ceramic capacitors, which are crucial in many electronic applications. The C2012X6S1H475K125AC is an example of TDK’s multilayer ceramic capacitors, offering features that cater to modern technological demands.
In addition to the C2012X6S1H475K125AC, TDK produces a variety of similar parts that provide various capacitances, voltage ratings, and tolerances to accommodate different design requirements. With a focus on meeting both commercial and industrial standards, TDK supports applications that span numerous sectors, underlining their importance in contemporary electronic design and manufacturing.
Where to Find C2012X6S1H475K125AC by TDK Corporation
- New Advantage Corporation
- DigiKey
- Mouser Electronics
- Future Electronics
However, stock levels can fluctuate, and potential buyers should visit findchips.com to ensure they have the most up-to-date information on availability.