Overview of GCJ32ER71E106KA18L by Murata Manufacturing Co Ltd
The GCJ32ER71E106KA18L is a multilayer ceramic capacitor that offers a capacitance value of 10 microfarads (µF) with a rated DC voltage of 25 volts. This component features an X7R dielectric material, which is known for its stable capacitance over a broad temperature range, making it suitable for various applications. With a positive tolerance of 10% and a negative tolerance of 10%, this capacitor can be effectively utilized in circuits requiring precise capacitance values.
Measuring 1210 in size, the capacitor has a rectangular package with specified dimensions of 3.2 mm in length and 2.5 mm in width. The height of the component is 2.5 mm, allowing for effective surface mounting in compact designs. The capacitor’s terminal finish is made from a tin (Sn) coating with a nickel (Ni) barrier, ensuring a reliable connection in electronic circuits.
Notably, the GCJ32ER71E106KA18L is compliant with RoHS standards, making it an environmentally friendly choice for modern electronic applications. Additionally, it adheres to the AEC-Q200 reference standard, which is a requirement for automotive applications, signaling its reliability and robustness. As of the current writing, the factory lead time for this part is approximately 14 weeks.
Industry Applications for GCJ32ER71E106KA18L
The GCJ32ER71E106KA18L ceramic capacitor may be well-suited for several industry applications due to its specifications and characteristics. Some potential applications include:
- Internet of Things (IoT): In IoT devices, this capacitor could be utilized for energy storage in power management circuits, potentially enhancing battery life and device performance. Similar capacitors are often found in sensor nodes and data acquisition systems, where stability and reliability in capacitance are critical.
- Consumer Electronics: In consumer electronic products like smartphones, tablets, and audio devices, the GCJ32ER71E106KA18L might be included in power supply circuits or audio processing boards, where its capacitance value supports filtering and decoupling functions.
- Automotive Applications: Given its compliance with AEC-Q200, this capacitor may be suitable for automotive electronic systems, such as engine control units (ECUs) and infotainment systems, where durability and temperature stability are particularly crucial.
- Telecommunications: Within telecommunications equipment, this capacitor could potentially be used in RF applications or signal conditioning circuits, where stable performance over varying temperatures is necessary for effective data transmission.
- Medical Imaging: If used in medical imaging devices, this capacitor might help maintain precise signal integrity in imaging systems, which could be critical for diagnostic accuracy.
It is important to note that these potential industry applications are only conceptual and require further analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements. Similar parts in the Ceramic Capacitors category may also be suitable for these applications, depending on the exact specifications needed.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is recognized as a major player in the field of electronic components, particularly in the realm of capacitors. The company specializes in developing high-quality solutions that cater to a range of electronic applications. The GCJ32ER71E106KA18L is one of the many multilayer ceramic capacitors (MLCCs) produced by Murata. These capacitors are known for their exceptional performance in various environmental conditions and their compliance with industry standards, which is essential for modern electronic designs.
Murata’s commitment to research and development allows the company to maintain a competitive edge in producing advanced capacitors that meet the evolving needs of industries such as automotive, telecommunications, and consumer electronics. In addition to the GCJ32ER71E106KA18L, Murata manufactures a wide range of similar parts that provide varying capacitance values and voltage ratings, catering to diverse applications across multiple sectors.
Where to Find GCJ32ER71E106KA18L by Murata Manufacturing Co Ltd
The GCJ32ER71E106KA18L has historically been available at various distributors including Chip1Stop, Avnet Abacus, TME, and DigiKey. It is advisable to check findchips.com for the latest stock availability and pricing from these distributors.