EA2025FA18-30.000MTR by Abracon Corporation

Overview of EA2025FA18-30.000MTR by Abracon Corporation

The EA2025FA18-30.000MTR is a parallel fundamental quartz crystal with a nominal frequency of 30 MHz, designed for surface mounting (SMD) applications. This component features a four-pin configuration, making it suitable for a range of electronic circuits that require stable frequency generation. The part operates efficiently under a temperature range of -40 °C to +85 °C, indicating its versatility in various environmental conditions.

The specifications of this quartz crystal include a frequency tolerance of 30 ppm, which provides an acceptable deviation in the frequency output, and a frequency stability of 0.005%. This level of stability is crucial in applications where precise timing is essential. Additionally, the EA2025FA18-30.000MTR has a load capacitance of 18 pF, which is important for matching the crystal with the circuit it is integrated into, ensuring optimal performance.

This component also features a drive level of 100 µW and a series resistance of 60 Ω. The aging rate of this quartz crystal is 3 PPM/year, which is significant for long-term applications as it indicates how much the frequency might drift over time. The crystal is compliant with ROHS and REACH directives, meaning it adheres to regulatory standards regarding hazardous substances, making it a suitable choice for various industries.

Industry Applications for EA2025FA18-30.000MTR

The EA2025FA18-30.000MTR quartz crystal could find usage in several key industries due to its specific characteristics and reliability. Potential industry applications might include:

  • Consumer Electronics: This crystal could be utilized in devices such as smartphones and tablets that require precision timing for various functions. The 30 MHz frequency is suitable for RF circuits and could enhance the performance of wireless communication systems.
  • Telecommunications: The stability and tolerance features might make this quartz crystal a candidate for telecommunication devices, including signal processing and data transmission systems. Accurate frequency generation is crucial for maintaining the integrity of communication links.
  • Robotics and Drones: In the robotics sector, this crystal might be incorporated into control systems to ensure precise timing and coordination of movements. Drones, which rely on stable communications and navigation systems, could also benefit from the use of the EA2025FA18-30.000MTR.
  • Industrial Automation: The reliability and temperature resilience of this part could support applications in industrial control systems, sensor systems, and other automated machinery needing accurate timing for operations.
  • Aerospace and Defense: If compliance with specific industry standards is met, the EA2025FA18-30.000MTR may be suitable for aerospace applications where components must operate in extreme conditions while maintaining frequency stability.

It is important to note that these potential applications are only conceptual and illustrative. Thorough analysis and verification by engineering and design teams must occur to ensure the part meets all relevant industry standards and specific application requirements.

About Abracon Corporation

Abracon Corporation specializes in the design and manufacturing of frequency control, timing, and synchronization components, including quartz crystals, oscillators, and resonators. They have a well-established reputation in the market and provide a wide range of solutions catering to various electronic needs. The EA2025FA18-30.000MTR is an example of their commitment to quality and reliability within the quartz crystal sector.

Abracon’s product offerings extend beyond the EA2025FA18-30.000MTR, including various similar quartz crystals and resonators that could be utilized in similar applications. Their focus on innovation in frequency control components positions them as a viable choice for engineers and procurement professionals looking for dependable electronic parts.

Where to Find EA2025FA18-30.000MTR by Abracon Corporation

EA2025FA18-30.000MTR, a thorough search on findchips.com will provide current stock levels and pricing from various distributors. Historically, this quartz crystal has been available from distributors such as Mouser Electronics, Digi-Key, and Newark. However, availability may vary, so using findchips.com is crucial for obtaining the latest information.

Additionally, if you’re seeking alternatives, you can explore the Quartz Crystals section on findchips.com for other options that might be offered by Abracon Corporation or other manufacturers. This can help in finding components that fit your specific requirements.

Compare pricing for EA2025FA18-30.000MTR and other Quartz Crystals / Crystals/Resonators at findchips.com