CMD319C3 by Qorvo

Overview of CMD319C3 by Qorvo

CMD319C3 represents a wide band low power amplifier specifically designed for RF and microwave applications. This component operates in the frequency range of 8 to 12 GHz and features an ultra-low noise figure (NF), making it suitable for applications requiring high sensitivity. The performance attribute of 22 dB gain further enhances its utility in various electronic systems.

Manufactured by Qorvo, a leading player in the RF and microwave technology space, this part comes in a compact 16-pin QFN package, which lends itself to efficient space utilization on printed circuit boards (PCBs). The QFN packaging ensures a low profile while maintaining a high level of performance, particularly ideal for applications that have stringent size constraints.

As of the current writing, this product has been noted to have a factory lead time of approximately 24 weeks. It is also compliant with ROHS regulations, ensuring that it meets environmental standards for lead-free soldering and manufacturing procedures. The active part life cycle indicates ongoing support and availability, which is essential for long-term projects and designs.

Industry Applications for CMD319C3

The CMD319C3 amplifier could find significant use across various industries due to its design specifications. Here are several applications where this component might be considered:

  • Aerospace and Defense: In aerospace applications, low noise amplifiers such as the CMD319C3 could potentially be employed in communication systems and radar technology. Its operating frequency range aligns with many aerospace communication protocols, and the ultra-low noise figure could enhance signal integrity in environments with high interference.
  • Industrial Automation: The CMD319C3 might be utilized in automated control systems, especially those requiring precise signal processing and transmission at microwave frequencies. Its small form factor also allows integration into compact machinery without compromising on performance.
  • Energy and Power Systems: In this sector, the low power attributes of the CMD319C3 could potentially support various sensing and monitoring applications. For instance, it might be implemented in systems that require real-time data transmission from remote sensors, facilitating robust data collection without drawing excessive power.
  • Robotics and Drones: The CMD319C3 might serve as a critical component in the communication systems of drones and robotic systems, where reliable telemetry and data transmission are necessary. The high gain could aid in enhancing communication range and reliability, particularly in challenging operational environments.

It’s important to note that these potential industry applications are only conceptual and illustrative. They require comprehensive analysis and verification by engineering and design teams to ensure they meet specific application requirements and adhere to relevant industry standards.

About Qorvo

Qorvo is an established manufacturer recognized for its focus on RF and microwave technology, particularly in the development of low noise amplifiers, such as the CMD319C3. The company specializes in solutions that enhance connectivity and performance across a wide range of applications, including wireless communications, aerospace, and defense. Qorvo’s product portfolio encompasses various RF and microwave components, providing engineers and designers with essential tools to build high-performance systems.

In addition to the CMD319C3, Qorvo produces a range of similar low power amplifiers, which may address various frequency ranges, gain requirements, and packaging options. These components are designed to maintain high performance while minimizing power consumption, making them suitable for modern electronic applications.

Where to Find CMD319C3 by Qorvo

For those interested in acquiring the CMD319C3, research is recommended through findchips.com. This site also allows users to explore other alternatives within the RF/Microwave Amplifiers category, which may be offered by Qorvo or other manufacturers. Historically, the CMD319C3 has been available through several distributors, including Avnet Silica, Mouser Electronics, Avnet Americas, and DigiKey. However, it’s crucial to visit findchips for the latest information on stock levels and pricing.

Compare pricing for CMD319C3 and other RF/Microwave Amplifiers at findchips.com