HMC6981LS6 by Analog Devices Inc

Overview of HMC6981LS6 by Analog Devices Inc.

The HMC6981LS6 is a 2 Watt power amplifier specifically designed for applications in the frequency range of 15 to 20 GHz. This component features a surface mount technology (SMT) design in a compact ceramic package (LCC-EP-16) and is characterized by its robust performance across its designated frequency range. The part operates efficiently across various thermal conditions, with an operating temperature range from -40°C to 85°C. It boasts a gain of 27 dB, which indicates strong amplification capabilities for radio frequency (RF) signals.

Key attributes include a maximum input power of 18 dBm and a characteristic impedance of 50 Ω. The HMC6981LS6 is also compliant with RoHS regulations, making it suitable for environmentally friendly applications. The part’s construction involves a ceramic package and features a terminal finish of tungsten/nickel/gold, ensuring reliability and performance in challenging conditions. It is categorized within the RF/Microwave Amplifiers subcategory, making it ideal for a range of RF applications. As of the current writing, the lead time data must be verified through authorized distributors for up-to-date information.

Industry Applications for HMC6981LS6

The HMC6981LS6 might find potential applications in several industries given its performance characteristics. Below are some illustrative examples of these use cases:

  • Telecommunications: This part could be used in base stations or satellite communications systems where high-frequency signals need amplification. Its ability to operate in the 15-20 GHz range aligns well with frequency bands utilized in microwave radio technologies.
  • Space Technology: The amplifier’s temperature resilience might make it suitable for space applications, where equipment is often subjected to extreme temperatures and the need for reliable performance is critical. It may potentially be used in satellite payloads or ground stations for satellite communication.
  • Internet of Things (IoT): Within IoT devices, this amplifier might enhance communication over RF frequencies, contributing to improved signal quality in smart devices. Applications could include smart sensors or connected devices that require stable wireless communication in the 15-20 GHz range.
  • Aerospace and Defense: If compliant with military standards, this amplifier could be integrated into radar systems or electronic warfare applications, taking advantage of its high power and frequency range to support various defense initiatives.
  • Consumer Electronics: The HMC6981LS6 might potentially be utilized in high-frequency consumer electronics applications, such as high-definition television transmission equipment or advanced wireless communications devices that operate in similar frequency bands.

It is important to note that these potential applications are illustrative and require further analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About Analog Devices Inc.

Analog Devices Inc. is known for its extensive portfolio of RF and microwave products, particularly in the area of RF/Microwave Amplifiers. The company focuses on delivering solutions that meet the demands of high-performance communication systems. The HMC6981LS6 is among their offerings in high-power, wideband amplification, reflecting Analog Devices’ commitment to innovation in RF technology.

In addition to the HMC6981LS6, the manufacturer has developed several similar parts that cater to specific needs in various applications encompassing telecommunications and aerospace industries. Their extensive experience and technical expertise in RF design make them a crucial player in this sector, ensuring reliable performance and high integration potential for customers seeking RF solutions.

Where to Find HMC6981LS6 by Analog Devices Inc

HMC6981LS6, it is advisable to research availability through distributors listed on findchips.com. There, you can find current stock levels and pricing. Historically, this part has been available at distributors such as:

  • Richardson RFPD
  • Analog Devices Inc.
  • Mouser Electronics
  • DigiKey
  • Newark

By checking findchips.com, you can also explore alternatives within the RF/Microwave Amplifiers category, which may include comparable products from Analog Devices Inc. or other manufacturers.

Compare pricing for HMC6981LS6 and other RF/Microwave Amplifiers / RF and Microwave at findchips.com