NC7SZ74K8X-L22236 by onsemi

Overview of NC7SZ74K8X-L22236 by onsemi

The NC7SZ74K8X-L22236 is a high-speed CMOS device that encompasses a single D-Type Flip-Flop with Preset and Clear functionalities, characterized by its ultra-small form factor in a US8 (Ultra Small 8-lead, Very-Thin Shrink Small Outline Package with a pitch of 0.5 mm) package. Manufactured by onsemi, a leading global supplier of semiconductor-based solutions, this component operates within a wide supply voltage range (1.65 V to 5.5 V), making it versatile for various logic interfacing requirements. It boasts a maximum operating frequency of 175 MHz and a propagation delay time (tpd) of 13 ns at the nominal supply voltage, indicating its suitability for high-speed data transmission and processing applications.

With a maximum Power Supply Current (ICC) of 50 mA and a moisture sensitivity level of 1, it showcases exemplary performance in terms of speed and efficiency in extreme environmental conditions. The device also meets modern environmental standards, being lead-free (Pb-free) and Reach compliant. Its compatibility with surface-mount technology enables it to be part of today’s miniaturized and dense circuit board designs.

Industry Applications for NC7SZ74K8X-L22236

The NC7SZ74K8X-L22236’s properties and specifications make it a prime candidate for use across a variety of industries, particularly where high-speed, reliable state storage or signal processing is crucial. However, the applicability of this component to a specific project or product requires careful evaluation by engineering and design teams to ensure the suitability of its characteristics.

  • Energy and Power Systems: In applications such as smart grid infrastructure and control systems for power distribution, the fast switching capabilities and low power consumption of the NC7SZ74K8X-L22236 could potentially improve performance and reliability.
  • Renewable Energy: For solar inverters or wind turbine control modules, this component might offer efficient, high-speed data toggling necessary for converting and regulating energy output with minimal latency or loss.
  • Automotive: Modern vehicles, particularly electric vehicles (EVs) and hybrid systems, rely heavily on fast and reliable data processing units. The NC7SZ74K8X-L22236 could potentially be used within automotive control units, battery management systems, or in communication interfaces within vehicles for enhanced operational efficiency.
  • Consumer Electronics: Devices requiring compact, reliable memory storage or state logic, such as smartphones, tablets, or portable gaming systems, could benefit from the small footprint and quick response times of the NC7SZ74K8X-L22236.

Note that these potential applications require thorough analysis and verification by respective engineering and design teams to confirm the part’s compatibility and performance in the intended use case.

About onsemi

onsemi stands out as a pioneer in semiconductor technology, especially noted for its contributions to the logic component sector, including a variety of FF/Latches. The NC7SZ74K8X-L22236 is part of onsemi’s portfolio of logic components, demonstrating the company’s commitment to providing solutions that meet a wide range of technical requirements. onsemi has established a reputation for manufacturing high-quality, reliable components suitable for a broad spectrum of industrial, consumer, and automotive applications. Their offerings in logic circuits, including various flip-flop configurations, underscore their expertise and innovative approach to semiconductor design and manufacturing.

Where to Find NC7SZ74K8X-L22236 by onsemi

To research and purchase the NC7SZ74K8X-L22236, findchips.com provides a comprehensive resource for comparing current stock levels and pricing from various distributors. For alternate parts within the category of FF/Latches, Findchips’ extensive database can help identify options from onsemi as well as other manufacturers.

Historically, the part has been available from distributors such as New Advantage Corporation, EBV Elektronik, Avnet Silica, Avnet Asia, Chip 1 Exchange, Ameya Holding Limited, Rochester Electronics, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. Availability from these distributors can vary, and current stock levels, along with pricing, should be verified directly through findchips.com to ensure the best purchasing decision.

Compare pricing for NC7SZ74K8X-L22236 and other FF/Latches / Logic at findchips.com