Overview of ESD2CAN24DBZRQ1 by Texas Instruments
The ESD2CAN24DBZRQ1 is a dual ESD protection diode designed specifically for automotive applications. It features a compact SOT-23 package with three pins, making it suitable for applications where space is at a premium. The device’s primary function is to provide ESD protection for in-vehicle networks, which are increasingly susceptible to voltage spikes and transients generated by various electronic components. The operating temperature range for this part is between -55°C and 150°C, which allows it to withstand the harsh environments often found in automotive systems.
Key electrical specifications include a breakdown voltage range from 25.5 V to 35.5 V, with a nominal breakdown voltage of 30.5 V, thus allowing it to handle up to ±24 V in operation. The clamping voltage can reach a maximum of 35 V, ensuring safe operation under transient conditions. The Transient Suppressors category to which this part belongs ensures that it efficiently suppresses voltage transients, thereby safeguarding sensitive electronic components. Furthermore, it boasts a very low reverse current of 0.05 µA, which is beneficial for minimizing power loss in circuits.
The ESD2CAN24DBZRQ1 is compliant with both AEC-Q101 and IEC-61000-4-2, which are crucial for standard automotive applications. This compliance underlines its reliability and suitability for integration in manufacturing processes governed by strict automotive industry standards. The device’s parts lifecycle is currently active, indicating its continued availability in the marketplace.
Industry Applications for ESD2CAN24DBZRQ1
Given its specifications and intended applications, the ESD2CAN24DBZRQ1 may be useful in several industries. Here are a few potential applications:
- Automotive: In automotive applications, this part could be used for protecting sensitive electronic components in in-vehicle networks. Examples include protection for communication lines such as CAN bus, LIN bus, or Ethernet lines, potentially preventing damage from ESD events that could occur during maintenance or operation.
- Industrial Automation: The protection diode may also find possible use in industrial control systems where circuit integrity is critical. Elements such as programmable logic controllers (PLCs) or human-machine interfaces (HMIs) could benefit from enhanced ESD protection, potentially increasing overall system reliability.
- Telecommunications: In telecommunications equipment, the ESD protection offered by this diode might help safeguard signal integrity in devices like routers or switches. The compact design makes it a potential fit for densely packed circuit boards in communication equipment.
- Consumer Electronics: Consumer electronic devices, especially those connected to the internet or smart devices, might also integrate the ESD2CAN24DBZRQ1 in their protective circuits to fend off damaging voltage spikes that can arise from various uses.
- Healthcare: In medical devices, where electronic reliability is paramount, the component could potentially help protect sensitive circuits from damage due to ESD, creating safer environments for patient care.
It is important to note that these potential industry applications are only conceptual and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. Similar parts within the Transient Suppressors category might also fulfill similar roles in these applications based on their specifications and intended functionality.
About Texas Instruments
Texas Instruments (TI) is a significant player in the semiconductor industry, specifically known for its innovations in the field of diodes and transient suppressors. The company manufactures a comprehensive range of components designed to enhance circuit performances, including the ESD2CAN24DBZRQ1. TI is recognized for its commitment to quality and compliance, particularly within automotive standards including AEC-Q101, which relates to the testing and reliability of electronic components in automotive applications.
In addition to the ESD2CAN24DBZRQ1, TI produces various related products in the transient suppressor category, allowing manufacturers to select the most suitable components based on specific design considerations. Their portfolio includes different types of transient voltage suppression diodes that cater to various voltage and package requirements, ensuring that designers have access to versatile solutions for ESD protection needs.