ISO3086DWR by Texas Instruments

Overview of ISO3086DWR by Texas Instruments

The ISO3086DWR is a specialized component designed for high-speed communication in industrial applications. It is a 20-Mbps, full-duplex transceiver that supports RS-485 and RS-422 communication protocols, making it suitable for robust data transfer in challenging environments. This transceiver operates within a temperature range of -40 °C to 85 °C, thereby ensuring reliability in industrial settings.

Manufactured by Texas Instruments, the ISO3086DWR comes in a 16-pin SOIC package. One notable feature of this part is its isolation capability, rated at 2.5 kVrms, which helps protect sensitive components from high voltage spikes and provides a level of safety for operators and equipment. It is compliant with various international standards, evidenced by its Pb-free and RoHS certifications, ensuring that it meets modern environmental regulations.

Some key attributes of the ISO3086DWR include a maximum supply voltage of 5.5 V and a nominal voltage of 5 V, making it adaptable to various power supply conditions. The transceiver also has a low output current and a differential output, allowing for improved signal integrity in noisy environments. The maximum delays for receiving and transmitting data are 125 ns and 45 ns, respectively, indicating that this part is capable of handling timely communication needs.

Industry Applications for ISO3086DWR

The ISO3086DWR is versatile and could potentially find applications across a range of industries. Here are several examples of how it might be used:

  • Industrial Automation: The transceiver may be utilized in industrial automation systems to enable reliable communication between control systems and field devices. For instance, it could support the data transmission requirements of programmable logic controllers (PLCs) and sensors in a factory setting.
  • Renewable Energy: In renewable energy systems, such as wind or solar farms, the ISO3086DWR could be implemented in monitoring and control equipment. Its isolation feature might protect sensitive measurement devices from high-voltage surges commonly associated with energy generation.
  • Robotics and Drones: In robotics applications, the ISO3086DWR might facilitate communication between various modules, such as controllers and sensors. Its ability to operate over long distances with high data integrity could be beneficial for drone communication systems that require reliable data links over RF or wired connections.

These potential industry applications are purely conceptual and require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements. It’s also worth noting that similar parts in the Line Driver or Receivers category could offer alternative solutions for comparable applications.

About Texas Instruments

Texas Instruments is a well-established manufacturer in the electronics space, particularly known for its contributions in the area of signal processing and communication components. As it relates to the ISO3086DWR, Texas Instruments produces a range of interface components that support various communication standards including RS-485 and RS-422.

In addition to the ISO3086DWR, Texas Instruments offers several similar products that cater to the needs of Line Driver or Receivers in their Drivers and Interfaces portfolio. These components are designed to ensure reliable data transmission in harsh environments while adhering to best practices in manufacturing and component safety.

Where to Find ISO3086DWR by Texas Instruments

ISO3086DWR, it is advisable to research availability on findchips.com. The platform can provide current stock levels and pricing for this part. Historically, the ISO3086DWR has been available at several distributors, including:

  • Win Source Electronics
  • New Advantage Corporation
  • Chip1Stop
  • Arrow Electronics

However, to ensure you get the most accurate and up-to-date information regarding availability and pricing, visiting findchips.com is essential. Additionally, utilizing the Line Driver or Receivers link can assist in finding alternate parts from Texas Instruments or other manufacturers that may suit your application needs.

Compare pricing for ISO3086DWR and other Line Driver or Receivers / Drivers And Interfaces at findchips.com