Overview of C4532X7T2E105K250KA by TDK Corporation
The C4532X7T2E105K250KA is a multilayer ceramic capacitor specifically designed for surface mount applications. It has a capacitance value of 1 µF and is rated for a maximum DC voltage of 250 V. The capacitor features a temperature coefficient (TC) of X7T, meaning it is designed to operate effectively across a stipulated temperature range of -55 °C to +125 °C, with respective tolerances of -33% to +22% ppm/°C.
This component adheres to the standard packaging size of 1812, which measures 4.5 mm in length and 3.2 mm in width, with a height of 2.5 mm. The C4532X7T2E105K250KA is encapsulated in a rectangular package and features a surface mount design, making it suitable for automated PCB assembly processes. The component is halogen-free and compliant with RoHS and REACH directives, signifying its suitability for environmentally-conscious applications.
Notably, this part is part of an active life cycle, indicating that it is currently in production and available for new designs. The negative and positive tolerances of this capacitor are both set at 10%, ensuring reliable performance under varying operational conditions. Lastly, it has a matte tin over nickel terminal finish, which can provide additional benefits in terms of solderability and long-term reliability.
Industry Applications for C4532X7T2E105K250KA
Given the characteristics of the C4532X7T2E105K250KA, it might be suitable for a variety of industry applications such as:
- Consumer Electronics: This capacitor could potentially be used in devices such as smartphones, tablets, and laptops where space is a constraint, and reliable performance is essential. Its surface mount package and compact size help save board space while its voltage rating ensures it can be used in high-performance applications.
- Telecommunications: In telecommunications equipment, the stability of capacitors is crucial for signal integrity. The flat temperature coefficient, along with the ability to perform in a wide temperature range, might make the C4532X7T2E105K250KA suitable for use in RF modules, base stations, or other communication devices.
- Automotive: Provided that automotive industry standards are adhered to, such as AEC-Q100, this part might be employed in applications like in-car infotainment systems or electronic control units where reliability and compactness are required. However, engineers would need to verify that all necessary specifications and standards are met for automotive use.
- Industrial Automation: The robust characteristics of the capacitor make it a potential choice for sensors and control systems in industrial settings. Its high voltage rating and environmentally friendly attributes might be beneficial in manufacturing automation systems that require long-term stability.
- Healthcare: In medical devices, specifically imaging equipment, the reliability of electronic components is vital. The C4532X7T2E105K250KA’s compliance with RoHS and REACH might allow it to be used in medical applications, though engineers must ensure it meets relevant medical standards.
These potential industry applications are only conceptual and illustrative, and each application requires thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. Furthermore, similar ceramic capacitors could also be considered based on the specific application needs.
About TDK Corporation
TDK Corporation is a global leader in electronic components, particularly in the realm of capacitors. Founded in 1935, TDK has built a reputation for innovation and quality in the manufacturing of passive components, including a range of ceramic capacitors that cater to diverse applications. The C4532X7T2E105K250KA exemplifies TDK’s commitment to producing reliable, efficient, and compact components.
Similar parts manufactured by TDK include a variety of multilayer ceramic capacitors (MLCCs) designed for high-frequency and high-voltage applications. The focus on design, coupled with rigorous testing standards, allows TDK to serve various industries, including consumer electronics, automotive, telecommunications, and medical applications. Their continuous efforts in research and development ensure that TDK remains at the forefront of capacitor technology.
Where to Find C4532X7T2E105K250KA by TDK Corporation
To explore purchasing options for the C4532X7T2E105K250KA, it is advisable to research current stock levels and pricing via findchips.com. On this site, you can not only find this part but also discover alternate Ceramic Capacitors offered by TDK Corporation or other manufacturers.
Historically, this part has been available through distributors such as New Advantage Corporation, DigiKey, Mouser Electronics, and Future Electronics. However, stock levels may vary, so checking findchips.com for the latest availability is recommended.