Overview of CRCW08053K01FKEA by Vishay Intertechnologies
The CRCW08053K01FKEA is a fixed resistor produced by Vishay Intertechnologies, featuring a metal glaze/thick film composition. With a resistance value of 3.01 kΩ, this part is designed to operate effectively within a wide range of applications. The resistor is rated for a power dissipation of 0.125 W and supports an operating voltage of up to 150 V, reflecting its suitability for a variety of electronic circuits. Its tolerance level is ±1%, which provides reliability for most general-purpose applications. Furthermore, it has a temperature coefficient of 100 ppm/°C, indicating a low sensitivity to temperature changes.
Packaged in a compact 0805 surface mount format (2.0 mm x 1.25 mm x 0.45 mm), the CRCW08053K01FKEA is halogen-free and ROHS compliant, which aligns with contemporary environmental standards. This component is also AEC-Q200 compliant, indicating its capability to meet automotive application requirements, although specific automotive applications should be assessed for compliance with applicable standards. As of this writing, the part is classified as active in the market, ensuring its availability for design and manufacturing processes.
Industry Applications for CRCW08053K01FKEA
The CRCW08053K01FKEA could potentially serve various industries due to its robust features. Here are some example industry applications and associated products that might benefit from this resistor:
- Consumer Electronics: This part might find use in consumer devices such as televisions, smartphones, and personal computers. The 1% tolerance could potentially be beneficial in applications requiring precise voltage division or signal conditioning.
- Telecommunications: In telecommunications equipment, the CRCW08053K01FKEA could be employed in circuit boards for signal processing and data transmission. Its resilience under varying temperatures could enhance device reliability in challenging operational environments.
- Internet of Things (IoT): Applications in smart home devices or connected wearable technology might leverage this resistor for power management or sensor interfaces. The compact surface mount package is conducive for space-constrained designs, which are common in IoT applications.
- Transportation and Logistics: The component could potentially be used in electronic systems within transportation equipment, such as in dashboard displays or control units. The automotive-grade compliance (AEC-Q200) may support its application in vehicles, although verification against specific automotive standards remains crucial.
- Healthcare: Although specific healthcare applications are best validated against regulations, the CRCW08053K01FKEA could find usage in medical devices requiring reliable performance under diverse conditions, such as monitoring systems or diagnostic equipment.
It is essential to note that these potential applications are illustrative and require thorough analysis by engineering and design teams to ensure compliance with industry-specific standards and unique application requirements.
About Vishay Intertechnologies
Vishay Intertechnologies is a leading manufacturer of electronic components, particularly in the resistor category. Their Metal Glaze/Thick Film Resistors, including the CRCW08053K01FKEA, are known for their durability and reliability across various sectors. Vishay’s commitment to innovation and quality is reflected in their range of resistors that cater to both general-purpose and specialized needs. The company offers a comprehensive portfolio of similar parts, which include different resistance values, power ratings, and sizes suitable for diverse applications—from consumer electronics to industrial controls.
Where to Find CRCW08053K01FKEA by Vishay Intertechnologies
- Avnet Abacus
- TTI
- Arrow Electronics
- Mouser Electronics
However, it’s essential to confirm the current availability of the part with these distributors, as stock levels may fluctuate.