Overview of LVM2P-015R10431 by Littelfuse Inc.
The LVM2P-015R10431 is a resettable polyfuse designed to provide overcurrent protection in various applications. This component features a rated holding current of 150 mA and a tripping current of 300 mA, making it suitable for circuits where a moderate level of current control is necessary. With a voltage rating of 430 VDC, this part is compatible with a range of electronic devices and can be integrated into different circuit designs. Its 2Pro Series designation indicates its focus on offering reliable performance in resetting capabilities after a fault condition is cleared.
This component employs a through-hole mounting type, which can facilitate more straightforward installation in many electronic assemblies. Notably, the LVM2P-015R10431 is compliant with Environmental Regulations, including RoHS and Pb-free codes, confirming its suitability for modern electronic manufacturing processes. The variety of operational voltages and its radial configuration make it versatile across different electronic applications.
As of the current writing, the part is categorized as active, indicating it is still manufactured and available for procurement, though specific details about factory lead time were not provided.
Industry Applications for LVM2P-015R10431
Given the specifications of the LVM2P-015R10431, it could potentially serve in various industries. Here are a few conceptual applications:
- Industrial Automation: In industrial control systems, this polyfuse might be used to protect sensors and actuators. With the potential for transient surges in such systems, the LVM2P-015R10431 could provide an additional layer of protection, ensuring that operations are not disrupted by overcurrent events.
- Automotive: For automotive electronics, particularly in less critical circuits that require current limiting, this part might be employed. The specifications could support applications such as lighting systems or accessory outlets where overload protection is crucial to preventing damage. However, compliance with automotive standards would need verification for specific use cases.
- Consumer Electronics: In various consumer devices, including appliances and mobile devices, the LVM2P-015R10431 could act as a protective device, potentially serving in power supply circuits. The combination of resettable functionality and overcurrent protection may enhance product longevity and reliability in consumer applications.
- Telecommunications: The resettable feature makes this part a candidate for data communication devices, where overcurrent conditions may occur during signal transmission. The integration of the LVM2P-015R10431 could help in maintaining device integrity by managing current surges.
These potential applications are illustrative and require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Littelfuse Inc.
Littelfuse Inc. is a manufacturer specializing in circuit protection, and they are well-known in the field of resistors, especially Non-linear Resistors. The company focuses on offering innovative solutions and designs that aim to enhance the safety and longevity of electronic devices. Within their product lineup, Littelfuse manufactures a variety of resettable fuses including parts like the LVM2P-015R10431 and other similar devices that are applied across numerous electronic sectors. Their commitment to compliance with environmental standards also highlights their dedication to responsible manufacturing practices in the electronic components market.
Where to Find LVM2P-015R10431 by Littelfuse Inc
Readers interested in purchasing the LVM2P-015R10431 are encouraged to explore options available on findchips.com. This platform allows for detailed searches encompassing pricing, stock levels, and distributor options. Potential distributors known to have provided this part historically include:
- TTI
- Future Electronics
- Mouser Electronics
- DigiKey
- Newark
It is advisable to check findchips.com for the most current stock levels and pricing details regarding this part and explore additional offerings in the Non-linear Resistors category for alternative parts that may suit your requirements.