ADPA7007AEHZ by Analog Devices Inc

Overview of ADPA7007AEHZ by Analog Devices Inc.

The ADPA7007AEHZ is a gallium arsenide (GaAs) power amplifier that employs pseudomorphic high electron mobility transistor (pHEMT) technology. This part is designed to operate within a frequency range from 18 GHz to 44 GHz, making it suitable for various high-frequency applications. The part delivers an output power of 1 W, with a gain of approximately 21.5 dB, and features a low noise figure of about 6 dB, which enhances its performance in sensitive applications. It is packaged in an LCC-EP (Land Grid Array with Exposed Pad) configuration, consisting of 18 pins, facilitating surface-mount technology integration.

With a supply voltage ranging between 4V to 5V, the amplifier supports operational temperatures of -40 °C to 85 °C, ensuring reliability in diverse environmental conditions. Its characteristic impedance is 50 Ω, which is standard for RF applications. This part is compliant with RoHS directives, indicating it adheres to environmental safety standards.

The ADPA7007AEHZ was introduced into the market on July 30, 2020, and remains in active production. This underlines its ongoing relevance in the industry as a reliable component for RF amplification.

Industry Applications for ADPA7007AEHZ

The versatile properties of the ADPA7007AEHZ make it potentially applicable across various industries. Here are a few possible use cases:

  • Energy and Power Systems: In energy and power applications, this amplifier could be used in communication systems for smart grids, where data transmission is critical. Its low noise figure and high gain may enhance signal integrity in monitoring and control lines.
  • Transportation and Logistics: The ADPA7007AEHZ might serve in RF systems for GPS and navigation equipment used in transport vehicles. Its broad frequency range can accommodate various signal types, while its compact packaging allows for integration into space-constrained environments.
  • Renewable Energy: In renewable energy systems, such as wind or solar farms, RF communication systems for monitoring equipment could utilize this part to ensure stable and reliable data transmission over long distances. The amplifier’s operational specs could support communications in challenging environments.
  • Telecommunications: Given its high-frequency capabilities, the ADPA7007AEHZ could be applicable in telecommunications to enhance signal amplification in transmitters and receivers operating across various frequency bands.

These potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. Similar RF/Microwave Amplifiers might also be explored for these applications to suit particular needs.

About Analog Devices Inc.

Analog Devices Inc. is a manufacturer known for its broad portfolio of high-performance analog, mixed-signal, and digital signal processing components. Within the realm of RF and microwave technology, Analog Devices stands out for delivering a wide variety of RF/Microwave amplifiers, including the ADPA7007AEHZ.

They provide various products supporting applications in communications, radar, and instrumentation, characterized by reliability and performance. The company continues to innovate in the RF/Microwave sector, developing parts that cater to increasing demands for high-frequency, low-noise amplification globally. Other similar parts they manufacture include the ADPA7006 and ADPA7008, which also operate effectively within high-frequency ranges, thus complementing the offerings for designers and engineers needing specific parameters for their applications.

Where to Find ADPA7007AEHZ by Analog Devices Inc.

ADPA7007AEHZ, it is recommended to research available distributors on findchips.com. This site provides insights into current stock levels and pricing, which can fluctuate daily. Historically, the ADPA7007AEHZ has been available from distributors such as Richardson RFPD, Arrow Electronics, DigiKey, and Mouser Electronics. It is advisable to check with these distributors for the most accurate and up-to-date availability.

Compare pricing for ADPA7007AEHZ and other RF/Microwave Amplifiers / RF and Microwave at findchips.com