AC0201JR-070RL by YAGEO Corporation

Overview of AC0201JR-070RL by YAGEO Corporation

The AC0201JR-070RL is a surface mount fixed resistor classified as a Metal Glaze/Thick Film Resistor. It is designed for a wide range of applications where precise resistance values are required. Specifically, this component has a resistance value of 0 ohms, functioning effectively as a jumper. It has a power rating of 0.05W and can handle a maximum current of 0.5A. The package dimensions are 0201 metric, measuring 0.6 mm in length and 0.3 mm in width, with a thickness of 0.23 mm, making it suitable for applications with limited space.

This resistor is RoHS compliant, confirming that it meets specific environmental standards concerning hazardous substances. The construction follows a rectangular shape, which is typical for surface mount technology (SMT) components. The resistor is laser trimmable, allowing for fine-tuning of resistance values if needed, which adds to its versatility. It is designed to operate effectively in a temperature range from -55°C to 155°C, indicating reliability in extreme conditions.

The AC0201JR-070RL belongs to the active life cycle, and important attributes such as a matte tin over nickel terminal finish and wraparound terminal shape contribute to its performance. In terms of assembly, it features two terminals and utilizes a tape and reel packing method, which is standard for SMT components.

Industry Applications for AC0201JR-070RL

The AC0201JR-070RL might find applications across various industries due to its specifications and features. Some potential use cases include:

  • Internet of Things (IoT): This resistor might be used in smart devices that require a low resistance path, acting as a jumper between different signal lines or circuits. Given its compact size, it could fit into small, space-constrained IoT devices.
  • Consumer Electronics: In consumer electronics, the AC0201JR-070RL could potentially be utilized in signal conditioning circuits to facilitate specific pathways for signal flow, enhancing device performance.
  • Automotive: If automotive standards such as AEC-Q200 compliance are met, the resistor could be applicable in various automotive electronic systems, such as in body control modules or infotainment systems, where low power dissipation is crucial.
  • Telecommunications: The part could find a role in communication devices where low resistance jumpers are required for circuit design efficiency. Its operational temperature range makes it suitable for environments often faced in telecommunications.
  • Robotics and Drones: In robotics, the AC0201JR-070RL might be integrated into control systems and sensors, providing essential connectivity and operational capabilities within the robotic frameworks.

These potential industry applications are only conceptual and illustrative. Thorough analysis and verification by engineering and design teams are required to ensure adherence to industry standards and specific application requirements. Other similar parts in the Metal Glaze/Thick Film Resistor category might also be considered for these applications, depending on the exact requirements.

About YAGEO Corporation

YAGEO Corporation specializes in manufacturing a variety of electronic components, including resistors, capacitors, and inductors. They are particularly recognized for their Metal Glaze/Thick Film Resistors, such as the AC0201JR-070RL. YAGEO’s Metal Glaze technology allows for high precision and stability, which is vital for many electronic applications.

YAGEO produces resistors that cater to various needs, ranging from standard applications to specialized uses in automotive and industrial sectors. Their commitment to quality is often reflected in their adherence to various certification standards, which may include AEC-Q200 for automotive applications. Products similar to the AC0201JR-070RL can often be found in YAGEO’s extensive product catalog, including various resistor types designed for both standard and high-performance applications.

Where to Find AC0201JR-070RL by YAGEO Corporation

AC0201JR-070RL, it is recommended to explore options on findchips.com. This platform not only displays available stock but also provides alternative parts in the Metal Glaze/Thick Film Resistors category that might be offered by YAGEO Corporation or other manufacturers.

Historically, this part has been available at various distributors such as Ozdisan Elektronik, DigiKey, Mouser Electronics, and Arrow Electronics. However, it is advisable to visit findchips.com for the most current stock levels and pricing information.

Compare pricing for AC0201JR-070RL and other Metal Glaze/Thick Film Resistors / Resistors at findchips.com